Overview of GRM033R61A104ME15D by Murata Manufacturing Co Ltd
The GRM033R61A104ME15D is a multilayer ceramic capacitor with a specified capacitance of 0.1 µF and a voltage rating of 10V. This capacitor is designed using X5R dielectric material, which provides stable capacitance over a varying temperature range, making it suitable for a wide spectrum of applications. The component measures 0201 in size, which translates to dimensions of approximately 0.6 mm in length, 0.3 mm in width, and a height of 0.3 mm, allowing for efficient surface mount assembly in compact circuit designs.
Notably, the GRM033R61A104ME15D features a capacitance tolerance of ±20%, enabling it to accommodate variations in manufacturing and operational conditions. This part is compliant with RoHS directives, ensuring it is free from hazardous substances, which is a critical consideration in today’s electronics production environment. As of the current writing, the factory lead time for this component is set at 10 weeks, which reflects typical supply chain considerations in the industry.
Industry Applications for GRM033R61A104ME15D
Given its specifications, the GRM033R61A104ME15D might find potential applications across various industries. Here are a few illustrative use cases where this component could be integrated:
- Consumer Electronics: In devices such as smartphones and tablets, the GRM033R61A104ME15D could support power management circuits, audio processing, or filtering applications. The small size and multilayer construction might help to conserve space on densely populated circuit boards.
- Internet of Things (IoT): For IoT devices, where size and efficiency are crucial, the low capacitance value of the GRM033R61A104ME15D might be advantageous in providing stability in power supply circuits or signal integrity in communication modules. Given the varied operational environments of IoT devices, the broad temperature range from -55°C to 85°C could be beneficial.
- Telecommunications: In telecommunication hardware, this capacitor might play a role in smoothing and decoupling applications, ensuring stable power delivery to sensitive components. Its small footprint could support high-density designs found in modern networking equipment.
- Automotive (conditional): If automotive industry standards such as AEC-Q100 were applicable, the GRM033R61A104ME15D might be utilized in a variety of onboard electronics, including infotainment systems and safety-critical applications, where reliable performance is paramount.
- Medical Imaging (conditional): Should there be relevant certifications, the GRM033R61A104ME15D could potentially support medical devices, where precision and reliability in signal processing might be essential.
It is essential to recognize that these applications are conceptual and illustrative. Engineers and design teams should conduct detailed analyses and verifications to ensure that any selected components meet the specific requirements and standards of their respective applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer known for producing a wide range of electronic components, including capacitors. The company has a strong emphasis on innovation and quality, particularly in the field of ceramic capacitors. With a focus on advanced technology, Murata continuously develops new materials and processes to enhance the performance of their products, such as the GRM033R61A104ME15D.
Murata’s commitment to research and development allows for the production of high-quality capacitors that can meet the diverse needs of modern electronics applications. Other similar parts manufactured by Murata in the same series might also include various capacitance values and voltage ratings, all designed to provide reliable performance in compact form factors.
Where to Find GRM033R61A104ME15D by Murata Manufacturing Co Ltd
For those looking to purchase the GRM033R61A104ME15D, it is recommended to conduct research on findchips.com. This site will enable users to find various distributors and explore current stock levels and pricing. Historically, the part has been available through distributors such as:
- Chip1Stop
- Avnet Asia
- DigiKey
- Mouser Electronics
Given the ever-changing landscape of electronic component availability, it is prudent to check findchips.com for the most current information on stock and pricing. The platform also offers options to explore alternate parts within the Ceramic Capacitors subcategory, which might include offerings from other manufacturers that could fit your needs.