Overview of PCR1E471MCL1GS by Nichicon Corporation
The PCR1E471MCL1GS is an aluminum electrolytic capacitor characterized by its solid polymer dielectric. It has a capacitance value of 470 µF and operates at a rated DC voltage of 25V. The part is constructed to provide reliability and performance in various applications and is specifically designed for surface mounting with a cylindrical package shape that adheres to the size code 4141. Each capacitor offers a positive tolerance of 20% and a negative tolerance of 20%, which reflects a reasonable range for design flexibility.
This part features a low equivalent series resistance (ESR) measured at 100 kHz, valued at 15 mΩ, and a leakage current of 0.352 mA, which further enhances its performance profile. The operating temperature range is extensive, from -55 °C to a maximum of 125 °C, making it suitable for diverse environmental conditions. The aluminum electrolytic capacitors category consists of components renowned for their ability to handle high ripple currents, and the PCR1E471MCL1GS can handle a ripple current of 205 mA. The part is also RoHS compliant and has an AEC-Q200 reference standard, indicating its suitability for a wide range of applications, including automotive electronics.
Industry Applications for PCR1E471MCL1GS
Considering the specifications of the PCR1E471MCL1GS, potential industry applications span several sectors where capacitors are essential. Here are a few possible use cases:
- Education and Research: In laboratory settings, researchers might utilize this capacitor in various experimental setups, particularly in power supply circuits that require stable voltage levels. The capacitor’s good ESR and ripple current performance could be beneficial in ensuring consistent experimental conditions.
- Security and Surveillance: The PCR1E471MCL1GS might find applications within video surveillance systems or alarm systems where reliable components are crucial. Its robustness under varying temperatures could possibly enhance the reliability of security systems exposed to different environmental conditions.
- Audio and Video Systems: In consumer electronics, such as receivers or amplifiers, this capacitor might be used in power supply sections to filter noise and stabilize voltage. The solid polymer design could potentially allow for better thermal performance compared to traditional aluminum electrolytic capacitors, thus supporting high-performance audio-video applications.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nichicon Corporation
Nichicon Corporation has a strong presence in the capacitor market, particularly known for its advancement in aluminum electrolytic capacitors. The company’s commitment to quality and innovation makes its components suitable for a variety of applications ranging from consumer electronics to high-reliability systems. The PCR1E471MCL1GS is one of the many offerings that highlight Nichicon’s focus on performance, durability, and compliance with regulatory standards.
Alongside PCR1E471MCL1GS, Nichicon manufactures other similar parts that further enhance their portfolio of aluminum electrolytic capacitors, providing options that meet various specifications and applications. Their continuous improvements in capacitor technology ensure that customers receive reliable and effective solutions for their electronic needs.
Where to Find PCR1E471MCL1GS by Nichicon Corporation
For those considering purchasing the PCR1E471MCL1GS, it is recommended to explore procurement options on findchips.com. This platform is useful for discovering current stock levels and pricing for the part. The aluminum electrolytic capacitors link can also help find alternate parts to the PCR1E471MCL1GS that might be provided by Nichicon Corporation or other manufacturers. Historical distributors where this part has been available include:
- Avnet Abacus
- TTI
- Quest Components
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
- Newark
While these distributors have previously stocked this part, it is essential to check findchips.com for the latest stock updates and pricing before making a purchasing decision.