MOC3052TVM by onsemi

Overview of MOC3052TVM by onsemi

The MOC3052TVM is a triac driver optocoupler housed in a 6-pin dual in-line package (DIP) configuration, designed for various optoelectronic applications. This component features a random-phase output with a non-zero crossing, making it suitable for applications requiring phase control in AC circuits. It is compliant with RoHS standards and comes with notable attributes including an isolation voltage of up to 7500 V and a peak off-state voltage of 600 V. The forward current can reach a maximum of 0.06 A, while the nominal input trigger current is around 10 mA. Additionally, the device is capable of withstanding a peak surge current of 1 A.

As of the current writing, the factory lead time for this part is approximately 15 weeks. This timing may vary depending on various factors, including manufacturer production rates and supply chain dynamics. The package type, PDIP-6, ensures compatibility with standard through-hole mounting techniques, while the terminal finish is matte tin (Sn) – annealed, which aids in solderability. The operational temperature range for the MOC3052TVM spans from -40 °C to 85 °C, providing flexibility for deployment in diverse environments.

This part belongs to the Optocoupler subcategory within the broader category of optoelectronics, which encompasses devices that convert electrical signals into optical signals and vice versa. The MOC3052TVM serves to electrically isolate components while allowing for signal transmission, a crucial feature in many electronic circuits, especially where high voltages are present.

Industry Applications for MOC3052TVM

Based on the characteristics and functionality of the MOC3052TVM, potential applications span across various industries. Here are a few illustrative examples:

  • Industrial Automation: The MOC3052TVM could potentially be utilized in automation systems for controlling motors and relays. Its capability to manage high voltages and currents aligns well with the demands of industrial machinery. Similar parts might be used in PLCs (Programmable Logic Controllers) to ensure safe operation in harsh industrial environments.
  • Automotive: While specific automotive industry standards are not mentioned in the Part Data Attributes, the optocoupler could find a role in automotive applications, particularly in controlling lighting systems or in power management circuits. Its robustness and ability to handle high isolation voltages may support automotive systems focused on safety and reliability.
  • Renewable Energy: In renewable energy systems, the MOC3052TVM could potentially be applied in power converters and inverters, where the management of AC signals is crucial. Its features may support systems that integrate solar panels or wind turbines into larger power grids, providing necessary isolation between control circuits and high-voltage components.
  • Aerospace and Defense: Although not explicitly stated in the attributes, the isolation properties and high-voltage capabilities of the MOC3052TVM might allow for its use in aerospace applications, such as control systems for airborne equipment or satellite communication systems. However, validation against industry-specific standards would be essential.
  • Motor Control Systems: The part could serve effectively in motor control applications, where phase control is critical for running AC motors efficiently. Its triac output functionality is conducive to controlling AC loads in various motor types.

It is noteworthy that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About onsemi

onsemi is a semiconductor manufacturer with a broad portfolio encompassing various electronic components, including optoelectronics. The company’s expertise in optocoupler technology is exemplified by parts like the MOC3052TVM. onsemi focuses on integrating efficiency and performance into their products, which allows for the development of innovative solutions across multiple industries.

In the category of optoelectronics, onsemi offers various components that serve in signal isolation, control, and communication applications. The MOC3052TVM is representative of their commitment to providing reliable and efficient optocouplers. Similar parts produced by onsemi may include other types of optocouplers designed for different voltage and current scenarios, tailored for specific applications in industrial, automotive, and consumer electronics sectors.

Where to Find MOC3052TVM by onsemi

MOC3052TVM, it is recommended to explore Optocoupler options on findchips.com, where alternate parts from onsemi or other manufacturers may also be available. Historically, the MOC3052TVM has been distributed through various electronic component suppliers, including:

  • EBV Elektronik
  • Avnet Silica
  • DigiKey
  • Future Electronics

It is important to verify current stock levels and pricing through findchips.com, as availability may change over time. This platform provides a comprehensive overview of options, ensuring efficient procurement of electronic components.

Compare pricing for MOC3052TVM and other Optocoupler / Optoelectronics at findchips.com