Overview of M81044/12-16-9 by TE Connectivity
The M81044/12-16-9 is a hook-up wire characterized by its 16 AWG gauge, specifically designed for a variety of applications in the electronic domain. The wire is composed of tinned copper, which enhances its electrical conductivity and resistance to corrosion, and it is encased in a polyalkene jacket, providing sufficient insulation. The jacket is colored white, which may be beneficial for color coding in complex wiring systems.
This wire has a reel length of 100 meters, or approximately 328 feet, making it suitable for extensive wiring tasks without needing frequent changeovers. The wire has a maximum operating temperature of 150 °C and a minimum of -65 °C, indicating its capacity to function effectively in diverse environmental conditions. The maximum rated voltage of 600 V further illustrates its suitability for both residential and industrial applications. The design includes 19 strands, each sized at 29 AWG, which contributes to its flexibility and ease of installation.
As of the current writing, the M81044/12-16-9 is categorized under Wires and Cables, specifically within Connector Support, and is compliant with EU RoHS standards, indicating that it is free from hazardous substances. The part life cycle is marked as active, meaning it is currently available for procurement and is expected to be actively produced.
Industry Applications for M81044/12-16-9
The M81044/12-16-9 might find applications across various industries due to its versatile characteristics. Here are a few potential use cases:
- Consumer Electronics: The wire may be used in various consumer electronic devices, such as televisions, computers, and audio systems, where reliable electrical connections are crucial. Its flexibility and ability to sustain high temperatures might support compact designs.
- Industrial Automation: In automated environments, this hook-up wire could serve in machinery wiring, control panels, and robotic systems. Its rated voltage of 600 V could make it suitable for powering and controlling industrial equipment.
- Aerospace and Defense: The wire is compliant with MIL-DTL standards, suggesting that it might be applicable in military and aerospace systems, where reliability under extreme conditions is mandatory. This could include use in avionics or ground support equipment.
- Telecommunications: Telecommunications equipment often requires robust wiring solutions for efficiency and reliability. The properties of M81044/12-16-9 might lend themselves to equipment such as routers, switches, and base stations, contributing to effective signal transmission.
- Environmental Monitoring: This wire could potentially be utilized in environmental monitoring systems that require durable and reliable wiring solutions exposed to various environmental factors. Its wide temperature range makes it a suitable candidate for outdoor or remote installations.
These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar hook-up wires may also be leveraged in these applications, depending on specific design and performance needs.
About TE Connectivity
TE Connectivity is a significant player in the field of connectivity and sensor solutions, producing a vast array of electronic components, including those in the Wires and Cables segment. With a focus on enhancing connectivity across multiple industries, TE Connectivity has developed a reputation for delivering quality and reliability. The M81044/12-16-9 falls under their broader connector support offerings and aligns with their commitment to produce components that meet various industry standards.
TE Connectivity manufactures a wide variety of hook-up wires, each designed to suit particular operational needs and environmental conditions. Their products are engineered for compliance with a range of international standards, including those relevant to military, automotive, and industrial applications. Such components are integral in ensuring that electronic systems function efficiently and reliably.
Where to Find M81044/12-16-9 by TE Connectivity
The M81044/12-16-9 has been available through several distributors, including:
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Newark
It is essential to consult findchips.com for current stock levels and pricing, as availability may vary between distributors.