MAX9634TERS+T by Analog Devices Inc

Overview of MAX9634TERS+T by Analog Devices Inc.

The MAX9634TERS+T is a precision current-sense amplifier designed for high-performance applications requiring accurate detection of current levels. It is encapsulated in a compact 4-Bump UCSP/SOT23 package, measuring just 1mm x 1mm, with a thickness of 0.60mm. This amplifier operates in a wide temperature range, from -40°C to 85°C, making it suitable for various industrial applications. The device features a low quiescent current of only 1µA, allowing for efficient power management in battery-operated devices. It is RoHS compliant, ensuring that it adheres to environmental regulations regarding hazardous materials.

The MAX9634TERS+T belongs to the subcategory of Power Management Circuits, a field that focuses on controlling the distribution and consumption of electrical power effectively. As of the current writing, the part is active within Analog Devices Inc.’s product line, and it was introduced to the market on November 12, 2009. It includes features such as a supply voltage range of 1.6V to 28V, making it flexible for various designs. This precision current-sense amplifier is particularly valuable in power supply support circuits, where it can enhance performance and accuracy.

Industry Applications for MAX9634TERS+T

The MAX9634TERS+T may find relevance across various industries due to its characteristics and functionalities. Below are several potential industry applications for this part:

  • Internet of Things (IoT): The precision current-sense capability of this amplifier might be utilized in IoT devices requiring power management. For instance, battery-powered sensors could benefit from the amplifier’s low quiescent current, potentially extending battery life. Similar parts might also be effective in these applications.
  • Computing and Data Storage: In computing systems, where power efficiency is critical, the MAX9634TERS+T could be used to monitor the power consumption of various components, such as hard drives or data storage units. Its capability to work within a wide voltage range might enable versatile implementations.
  • Aerospace and Defense: Given its operational robustness, this part might find application in aerospace systems where precision in current measurement is vital. Engineering teams may integrate this amplifier in avionics systems to manage power supplies effectively, although further analysis must be done for compliance with relevant defense standards.
  • Telecommunications: Telecommunications equipment often requires precise current sensing for monitoring power levels in transmitters or receivers. The MAX9634TERS+T could potentially contribute to maintaining system performance by accurately measuring power consumption, ensuring optimal operation.

It is crucial to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer in the field of Power Management Circuits, providing a range of solutions for various power-related applications. The company focuses on delivering high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits, including the MAX9634TERS+T. Analog Devices provides several similar products that cater to different power management needs, showcasing their expertise in developing solutions that optimize power usage while ensuring high reliability and accuracy.

The company’s commitment to innovation has led to the development of various current-sense amplifiers and power management solutions that may be employed across diverse applications, ranging from consumer electronics to industrial systems.

Where to Find MAX9634TERS+T by Analog Devices Inc.

MAX9634TERS+T, it is advisable to research purchase options on findchips.com, where you can find current stock levels and pricing. The device has historically been available through distributors like Rochester Electronics and Mouser Electronics, among others. However, it is essential to check findchips.com for the most up-to-date availability and pricing information. Additionally, the website can help you explore other options within the Power Management Circuits subcategory that might be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for MAX9634TERS+T and other Power Management Circuits at findchips.com