M93C66-WDW6TP by STMicroelectronics

Overview of M93C66-WDW6TP by STMicroelectronics

4 Kbit (8-bit or 16-bit wide) Microwire serial access EEPROM, known as M93C66-WDW6TP, is a memory component manufactured by STMicroelectronics. This part is designed to provide flexible storage solutions in various electronic applications.

The M93C66-WDW6TP features a memory density of 4096 bits, organized into 256 words, and offers configurations that support both 8-bit and 16-bit data widths. The part operates on a serial bus type known as Microwire, allowing for efficient communication with microcontrollers and other digital systems.

This EEPROM is packaged in a TSSOP-8 format, measuring 4.4 mm in length, 3 mm in width, and a maximum seated height of 1.2 mm, which provides a compact footprint suitable for space-constrained designs. The component is also compliant with ROHS standards, ensuring its usage in environmentally-conscious applications. With a typical operating temperature range of -40 °C to 85 °C, the M93C66-WDW6TP can be employed in industrial environments where temperature fluctuations may be a concern.

Key attributes of this part include:

  • Endurance of 1,000,000 write/erase cycles
  • Data retention time of a minimum of 40 years
  • Max clock frequency of 2 MHz, supporting efficient data processing
  • Low power consumption with a maximum supply current of 1.5 mA

As of the current writing, the factory lead time for this part is approximately 8 weeks. These features make it a viable option for applications that require reliable non-volatile memory with flexible access capabilities.

Industry Applications for M93C66-WDW6TP

Given its specifications and capabilities, the M93C66-WDW6TP might find utility in various industries and applications. Below are several examples where this EEPROM could potentially be employed:

  • Internet of Things (IoT): The M93C66-WDW6TP could be utilized in smart sensors or connected devices that require data logging or configuration storage. Its low power consumption and small form factor may support compact IoT devices.
  • Consumer Electronics: This EEPROM could potentially be integrated into home appliances or wearable technology for storing user settings and firmware updates. Its robust write/erase cycle endurance makes it suitable for applications where frequent updates are necessary.
  • Telecommunications: The part might be used in network routers or communication devices that require device identification or configuration data storage. The synchronous operating mode could support high-speed data communication.
  • Healthcare: There is potential for the M93C66-WDW6TP to be used in medical devices where data retention and integrity are paramount. For example, it might be used in portable diagnostic equipment or monitoring devices, requiring reliable long-term data storage.
  • Security and Surveillance: This EEPROM could be employed in devices that need to store security keys or event logs. Its ability to handle a high number of write/erase cycles could be advantageous in applications that require frequent data updates.

These potential applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements. Similar EEPROMs in this category may also offer alternatives for the aforementioned use cases.

About STMicroelectronics

STMicroelectronics is a global manufacturer of semiconductors and is particularly noted for its extensive portfolio in memory products, including EEPROMs. The company has developed various EEPROM components targeting different market segments, such as consumer electronics, automotive applications, and industrial control systems. The M93C66-WDW6TP is one of their specialized products designed to meet the needs of applications that require reliable data storage solutions with efficient access speeds.

STMicroelectronics is recognized for its commitment to quality, innovation, and sustainability in manufacturing electronic components. Their EEPROMs are designed not only to provide reliability and performance but also to support applications that adhere to environmental regulations.

Where to Find M93C66-WDW6TP by STMicroelectronics

To locate a source for purchasing the M93C66-WDW6TP, it is recommended to research available stocks and pricing on findchips.com. The website offers a comprehensive overview of the part and connects users with various distributors.

This part has historically been available through several distributors, including:

  • EBV Elektronik
  • Avnet Silica
  • DigiKey
  • Mouser Electronics

It is advisable to confirm current stock levels and pricing from the distributors listed above by visiting their respective websites or using findchips.com as a reliable resource. Additionally, findchips.com provides links to explore other EEPROMs that may offer suitable alternatives to the M93C66-WDW6TP from STMicroelectronics or other manufacturers.

Compare pricing for M93C66-WDW6TP and other EEPROMs / Memory at findchips.com