BZ05CA103ZSB by Kyocera AVX Components

Overview of BZ05CA103ZSB by Kyocera AVX Components

The BZ05CA103ZSB is an Electric Double Layer Capacitor, characterized by its 12V rated voltage, a large capacitance of 10000μF, and a capacitance tolerance range of -20% to +80%. This surface mount component from Kyocera AVX Components, designed in a 7959 rectangular package, supports a wide operating temperature range from -20°C to 70°C. Its low equivalent series resistance (ESR) of 0.5 Ohm allows for efficient power management and high current handling capabilities. The part is fully RoHS compliant, ensuring it meets global environmental standards and regulations. As an electric double layer capacitor it offers features like gold (Au) with a nickel (Ni) barrier on the terminal finish, making it potentially suited for demanding applications that require high power density and longevity.

Industry Applications for BZ05CA103ZSB

The diversity in the functionality of BZ05CA103ZSB makes it ideal for a wide range of industry applications. Below are several possible use cases across different sectors:

  • Environmental Monitoring: This capacitor might be used in devices for tracking environmental conditions, such as temperature and humidity sensors, leveraging its reliable performance across a wide temperature range.
  • Industrial Automation: Its high capacitance and low ESR characteristics make it suitable for energy storage in automated control systems, potentially facilitating smoother operations and enhanced system reliability.
  • Transportation and Logistics: In the evolving sector of electric vehicles and smart logistics solutions, these capacitors could provide the necessary energy burst or power stabilization for critical components.
  • Consumer Electronics: With the surge in demand for portable and reliable electronics, the BZ05CA103ZSB could potentially be found in power supply units of various consumer electronics, ensuring safety and efficiency.

These potential applications require careful analysis and verification by engineering and design teams to ensure the BZ05CA103ZSB meets specific operational demands.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of electronic components, known for its broad range of capacitors, including Special Capacitors. The company has a strong reputation for innovation and quality in the electronics industry. BZ05CA103ZSB is one example of Kyocera AVX’s commitment to providing advanced solutions that meet the evolving needs of technology across various sectors. Kyocera AVX specializes in manufacturing components that are critical for energy storage, power delivery, and signal integrity, making their products essential for a wide range of electronic applications.

Where to Find BZ05CA103ZSB by Kyocera AVX Components

For those looking to purchase the BZ05CA103ZSB capacitor, findchips.com provides a comprehensive platform to compare prices and availability from multiple distributors. Through this resource, buyers can access up-to-date information regarding stock levels, pricing, and datasheets directly, ensuring informed purchasing decisions. Historically, this part has been available through distributors such as Chip1Cloud, Avnet Abacus, Onlinecomponents.com, and Newark. However, inventory can fluctuate. Hence, it is recommended to check findchips.com for the most current availability and pricing. Moreover, the site offers the opportunity to explore alternative Special Capacitors that might be offered by Kyocera AVX Components or other manufacturers, providing additional options to meet project specifications.

Compare pricing for BZ05CA103ZSB and other Special Capacitors / Capacitors at findchips.com