Overview of EPCS1SI8N by Intel Corporation
The EPCS1SI8N is a Serial Flash Configuration Device, offering a memory density of 1Mx1 in a small outline, plastic, lead-free, 8-pin SOIC (Small Outline Integrated Circuit) package. Manufactured by Intel Corporation, this device operates within an industrial temperature range of -40°C to 85°C, making it suitable for a wide array of environments. It features a CMOS technology, synchronous operating mode, and is designed for serial communication with a clock frequency maximum of 40 MHz.
This device boasts an endurance of 100,000 write/erase cycles and a nominal supply voltage of 3.3V, ranging between 2.7V to 3.6V. It includes notable attributes such as standard 3-state output characteristics and a maximum standby current of 0.00005 A, showcasing its efficient energy usage. Moreover, the EPCS1SI8N adheres to rigorous standards and compliances such as RoHS, REACH, and ECCN, ensuring its suitability for global applications across various industries.
Industry Applications for EPCS1SI8N
The EPCS1SI8N’s versatility is evident in its wide range of possible applications across several key industries. While this list is not exhaustive, it highlights the diverse usability of this Intel serial flash device. It is crucial to note that these potential applications should be analyzed and verified by engineering and design teams to ensure compatibility and optimal performance.
- Consumer Electronics: This device could potentially be used in a variety of consumer electronics such as smartphones, tablets, and smart TVs for storing firmware and configurations. Its low-power requirements and high endurance make it suitable for devices requiring long-term reliability.
- Internet of Things (IoT): IoT devices, including smart home systems and wearable technology, might utilize the EPCS1SI8N for configuration storage. Its small footprint and energy efficiency align well with the compact and battery-powered nature of many IoT devices.
- Computing and Data Storage: Given its high endurance and reliability, this component could find application in computing hardware such as SSDs (Solid State Drives) or as a configuration memory for network devices, supporting data integrity and quick access to stored configurations.
- Automotive: The automotive industry, with its stringent reliability and temperature requirements, might leverage the EPCS1SI8n for storing firmware in various control units. The device’s endurance and temperature grade make it a viable option for under-the-hood applications.
About Intel Corporation.
Intel Corporation is a leading manufacturer in the semiconductor industry, renowned for its innovative approach to technology and high-quality products. In the realm of Flash Memories, Intel has established a strong reputation for providing robust and reliable storage solutions catering to a myriad of computing and electronic needs. The EPCS1SI8N is a testament to Intel’s commitment to excellence in the configuration memory sector, offering a product that meets the demanding requirements of modern electronic devices and systems. Intel’s extensive portfolio encompasses a wide range of memory solutions, including, but not limited to, Flash memories, which are integral to the operation of today’s consumer electronics, industrial systems, and computing platforms.
Where to Find EPCS1SI8N by Intel Corporation
The EPCS1SI8N and other Flash Memories can be sourced through various distributors. To identify genuine parts and secure competitive pricing, consider researching through findchips.com. While this component has been historically available from distributors including Perfect Parts Corporation, Bristol Electronics, Verical, and Arrow Electronics, stock levels and availability may vary. For this reason, potential purchasers are encouraged to utilize findchips.com for the most up-to-date information on distributors, stock availability, and pricing.