Overview of LTST-C230KGKT by Lite-On Semiconductor Corporation
The LTST-C230KGKT is a single color LED, specifically a green LED with a peak wavelength of 574 nm. The part is designed in a surface mount configuration with a size of 1.6 mm and a rectangular shape, consistent with standard chip LED designs. The lens type is water clear, providing optimal light transmission and visibility. The maximum forward current for this component is 0.03 A, and it achieves a luminous intensity of nominally 35.0 mcd, making it suitable for a variety of applications where clear and bright illumination is required.
Manufactured by Lite-On Semiconductor Corporation, this component is compliant with RoHS and Pbfree standards, indicating its suitability for environmentally-friendly applications. The part is in an active life cycle status, suggesting ongoing production and support. Additionally, the LTST-C230KGKT is rated for operational temperatures ranging from -55 °C to 85 °C, which implies that it can be used in diverse environments. The factory lead time for this component is currently noted as 16 weeks as of the time of this writing, which is significant for planning procurement and manufacturing timelines.
Industry Applications for LTST-C230KGKT
The LTST-C230KGKT LED may find applications in various industries due to its features and specifications. Below are several potential industry applications where this part might be utilized:
- Consumer Electronics: This green LED could potentially be used in consumer devices such as televisions, computer monitors, and game consoles, where visual indicators or display lights are necessary. The high brightness and water-clear lens would support visibility in varying lighting conditions.
- Transportation and Logistics: In applications such as automotive dashboard indicators or logistics tracking systems, LEDs like the LTST-C230KGKT might serve as signal lights or notifications, contributing to operational efficiency. With a wide viewing angle of 130 degrees, it could offer optimal visibility from various angles.
- Smart Cities: In urban settings, this LED could be integrated into smart street lighting systems or public transportation indicators. Its robust operating temperature range might allow it to perform well in different weather conditions, enhancing the overall functionality of smart infrastructure.
- Environmental Monitoring: The LTST-C230KGKT could also be utilized in various sensing devices that require visual indications of readings, such as pollution sensors that need to display alerts. The combination of its compact size and clear lens would enable effective use in smaller devices.
- Security and Surveillance: This LED might be part of alarm systems or surveillance cameras, providing visual feedback or status indicators. Its low power consumption combined with good visibility makes it a feasible choice for devices operating in remote locations where energy efficiency is critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must verify them for adherence to industry standards and specific application requirements. Furthermore, alternative parts might also be considered for similar applications, depending on specific engineering needs and design constraints.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is a prominent manufacturer specializing in optoelectronic devices, particularly in the domain of visible LEDs. The company focuses on producing a wide range of components used in various applications including lighting, display, and indicators. The LTST-C230KGKT is one of many products in their portfolio that highlights their commitment to quality and innovation.
Lite-On is known for developing multiple similar parts that cater to varying specifications and applications, providing flexibility in design choices for engineers. Their continued investment in research and development of optoelectronic technologies enables them to maintain a competitive edge in the electronics industry, building reliable products for a wide array of customers.
Where to Find LTST-C230KGKT by Lite-On Semiconductor Corporation
Historically, this part has been available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Bristol Electronics
- Avnet Americas
- TME
- Quest Components
- Future Electronics
- Mouser Electronics
- Avnet Asia
- DigiKey
However, availability may vary, so it is advisable to check directly with these distributors via findchips.com for current offerings.