IXFK240N15T2 by Littelfuse Inc

Overview of IXFK240N15T2 by Littelfuse Inc.

The IXFK240N15T2 is a Power Field-Effect Transistor (MOSFET) designed by Littelfuse Inc. This specific component is an N-channel device with a maximum voltage rating of 150V and a maximum drain current rating of 240A. Configured in a TO-264 package, the part features a single MOSFET with a built-in diode, which is essential for various switching applications. The component is made with metal-oxide semiconductor technology, ensuring efficient performance and reliability.

With an on-resistance of just 0.0052 Ω, the IXFK240N15T2 is engineered for high-efficiency operation, making it suitable for applications that require significant current flow with minimal power loss. The part operates effectively in enhancement mode and is rated for power dissipation up to 1250W, accommodating a wide range of operational conditions. An important feature of this transistor is its avalanche rating of 2000 mJ, indicating its capability to handle brief over-voltage conditions without failing.

This device has an extensive operational temperature range from -55 °C to 175 °C, providing versatility in applications exposed to extreme environmental conditions. Notably, the IXFK240N15T2 is compliant with ROHS and REACH standards, highlighting its environmental compatibility, which is increasingly important in today’s manufacturing landscape. As of the current writing, the part is classified as active and available, making it a viable option for those in need of reliable power switching solutions.

Industry Applications for IXFK240N15T2

The IXFK240N15T2 potentially fits various industries where high power management and efficient switching are critical. Here are a few example applications:

  • Energy and Power Systems: This part could be used in energy conversion applications such as inverters for solar power systems. The high current capability and low on-resistance may facilitate efficient energy transfer, while the avalanche rating provides a safeguard against power surges.
  • Renewable Energy: In renewable energy management systems, the IXFK240N15T2 might play a role in power conditioning equipment, where it could enhance the efficiency of converting and managing energy from renewable sources like wind and solar.
  • Battery Management Systems: The features of this MOSFET, including its high drain current rating and operational temperature range, might make it suitable for battery protection circuits in electric vehicles or energy storage systems, allowing for safe and efficient battery operation.
  • Industrial Automation: In industrial applications, the IXFK240N15T2 could potentially be utilized in motor control circuits. Its fast switching capability might improve the efficiency of motor drives, leading to energy savings and better overall system performance.
  • Power Supply Units: This MOSFET might also find use in power supply designs, particularly in applications requiring high efficiency and reliable performance, such as switch-mode power supplies (SMPS).

It should be noted that these potential industry applications are only conceptual and illustrative. Engineers and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific requirements for each application. Similar parts within the Power Field-Effect Transistors category could also be considered for these applications based on specific needs.

About Littelfuse Inc.

Littelfuse Inc. is known for its innovative solutions in the electronic components sector, particularly in the field of transistors, including IXFK240N15T2. The company specializes in manufacturing various types of electronic components designed for circuit protection and power management. Their portfolio of products includes a range of Power Field-Effect Transistors (FETs) that are engineered for high performance, efficiency, and reliability.

Similar parts manufactured by Littelfuse include a variety of MOSFETs that cater to high voltage and high current applications, featuring several configurations and performance characteristics that suit different needs across industries. Littelfuse continues to innovate, ensuring their components meet the evolving demands of modern applications.

Where to Find IXFK240N15T2 by Littelfuse Inc.

IXFK240N15T2, it’s advisable to research current availability through platforms such as findchips.com. This site will provide up-to-date information on stock levels and pricing for this specific part. Historically, distributors like RS, DigiKey, and Newark have offered the IXFK240N15T2, although availability may vary. Checking on findchips.com will ensure you have the most accurate data on current stock and potential pricing.

Compare pricing for IXFK240N15T2 and other Power Field-Effect Transistors at findchips.com