Overview of LTM8073IY#PBF by Analog Devices Inc.
The LTM8073IY#PBF is a silent switching regulator μModule designed to function within a wide input voltage range of 3.4V to 60V, while providing a regulated output voltage adjustable from 0.8V to 15V. It is rated for a maximum output current of 3A, making it suitable for a variety of power management applications. This part employs pulse width modulation (PWM) and follows a current-mode control technique, which can help stabilize the output voltage under varying load conditions.
Packaged in a BGA-48 configuration, the LTM8073IY#PBF comes in a rectangular grid array style that facilitates easy surface mounting, which can be advantageous in tight PCB layouts. The component is designed for automotive applications, with operational temperature ratings ranging from -40°C to 125°C, ensuring it can withstand harsh conditions often found in automotive environments.
This μModule regulator has a switching frequency of up to 3 MHz which contributes to its efficiency and capability to minimize the size of external components needed for operation. Additionally, it is compliant with various industry standards, such as RoHS, ensuring it aligns with environmental regulations.
As of the current writing, the LTM8073IY#PBF is designated as an active part, indicating availability for production and design cycles.
Industry Applications for LTM8073IY#PBF
The LTM8073IY#PBF could potentially be applied in several industries, including:
- Energy and Power Systems: This part might be utilized in applications where efficient power conversion is critical, such as renewable energy systems. Devices such as solar inverters or energy storage systems may leverage the module’s wide input voltage range and high current capability.
- Transportation and Logistics: In applications such as electric vehicle (EV) powertrains, the LTM8073IY#PBF could be employed to manage power distribution and regulate voltages across various electronic components, possibly helping enhance the overall efficiency of the system.
- Renewable Energy: The LTM8073IY#PBF might also find use in energy management systems designed for solar or wind applications, where it can convert and regulate energy output effectively under fluctuating input conditions.
- Automotive: Due to its automotive grade temperature ratings and compliance with industry standards, this part could potentially be used in advanced driver-assistance systems (ADAS) or other automotive electronics requiring efficient DC-DC conversion.
These industry applications are conceptual and illustrative; engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a recognized manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the Switching Regulator or Controllers domain, ADI offers a variety of solutions designed to meet the complex power requirements of modern electronic systems.
The LTM8073IY#PBF is a part of their μModule product line, which includes various other similar parts that serve diverse applications in power management. ADI also produces components focused on improving efficiency and reducing the footprint of power systems in various industries, which is critical in today’s compact and power-sensitive designs.
Where to Find LTM8073IY#PBF by Analog Devices Inc
- Win Source Electronics
- MacroQuest Electronics
- Richardson RFPD
- Mouser Electronics
- DigiKey
- Farnell
Potential buyers should visit findchips.com for the most updated availability and pricing information, as stock levels may change frequently based on market demand.