Overview of LIS2DS12TR by STMicroelectronics
The LIS2DS12TR is a 3-axis MEMS accelerometer that offers a full-scale sensing range of ±2g, ±4g, ±8g, and ±16g. This high-speed accelerometer employs I2C/SPI digital output, which allows for flexible interfacing options suitable for various applications. The device is designed for ultra-low power consumption, which is critical in battery-operated devices. It is characterized by high performance in detecting acceleration across the X, Y, and Z axes, making it an ideal choice for motion detection and orientation applications.
The LIS2DS12TR features the following technical specifications:
- Sensing Range: ±2G, ±4G, ±8G, ±16G
- Sensor Case/Package: LGA with a size of 2 mm x 2 mm x 0.86 mm
- Number of Pins: 12
- Supply Voltage: Minimum 1.62V, Maximum 1.98V, with a nominal value of 1.8V
- Operating Temperature: Ranges from -40 °C to 85 °C
- RoHS Compliance: Yes
- Part Life Cycle: Active
As of this writing, the factory lead time is noted to be 14 weeks. This part is classified under the electronic parts subcategory of Other Signal Circuits within the broader category of Signal Circuits. Its attributes make it significant for various applications where motion sensing and data feedback are crucial.
Industry Applications for LIS2DS12TR
Due to the versatile nature of the LIS2DS12TR, there are several potential industry applications where it might be beneficial. Here are a few examples, although these are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Internet of Things (IoT): In IoT devices, the LIS2DS12TR might be used for motion sensing capabilities in smart home applications, such as detecting the position of a device or monitoring user activity. Other related components might include microcontrollers and wireless communication modules that interface with the accelerometer to track user interaction.
- Consumer Electronics: This accelerometer could be utilized in smartphones and tablets for screen orientation detection, as well as in gaming controllers to enhance user experience. Its ultra-low power consumption supports applications where battery life is critical.
- Robotics and Drones: In robotics, the LIS2DS12TR could potentially be used for inertial navigation and stabilization. Drones might integrate this accelerometer to assist with flight stabilization and orientation. Commonly used components in this context could include flight controllers and GPS modules that work in conjunction with the accelerometer.
- Augmented Reality (AR): The part might find applications in AR devices where precise motion tracking enhances user interaction with virtual environments. The accelerometer’s capabilities could be complemented by gyroscopes and other sensors for a more robust tracking solution.
- Healthcare: Although specific standards must be verified, the LIS2DS12TR could be integrated into wearable health-monitoring devices to track physical activity levels. It may work alongside other biosensors to provide comprehensive data about user health.
About STMicroelectronics
STMicroelectronics is a well-established manufacturer in the realm of electronic components, particularly in the field of Other Signal Circuits as well as broader Signal Circuits. With a comprehensive portfolio that includes various MEMS sensors, STMicroelectronics emphasizes innovation and quality in its product offerings. The LIS2DS12TR exemplifies the company’s commitment to delivering high-performance components tailored to modern applications.
In addition to the LIS2DS12TR, STMicroelectronics manufactures several other related components, including various types of accelerometers, gyroscopes, and sensor fusion ICs that might complement the functionalities of the LIS2DS12TR in specific designs.
Where to Find LIS2DS12TR by STMicroelectronics
For procurement of the LIS2DS12TR, it is advisable to research various distributors through findchips.com, which offers a comprehensive view of availability and pricing. You may find that the part has historically been available through distributors such as:
- Wuhan P&S
- DigiKey
- Mouser Electronics
- Avnet Americas
However, it is crucial to check on findchips.com for current stock levels and pricing, as these may vary. Additionally, the Other Signal Circuits link can be utilized to explore alternate parts that might be offered by STMicroelectronics or other manufacturers, potentially providing options with similar functionalities.