Overview of NHD-0420DZ-FSB-GBW by Newhaven Display International
The NHD-0420DZ-FSB-GBW is a liquid crystal display (LCD) character display module designed specifically for applications requiring clear, efficient visual data representation. This part features an 80-digit 20×4 character format in a slim design, operating with a transflective blue variant. The dimensions approximate at 98.0 mm x 60.0 mm, making it suitable for various embedded applications where space is often at a premium. The display utilizes a 5 x 8 dot matrix configuration, which is a standard arrangement for alphanumeric displays, providing reliable visibility in diverse lighting conditions.
Manufactured by Newhaven Display International, the part is part of their active product line. It complies with REACH regulations, signaling that it meets specific environmental standards for hazardous substances. The particular nature of the device allows for easy integration into numerous applications, and its compliance with industry standards ensures that it can be reliably used in long-term projects.
Industry Applications for NHD-0420DZ-FSB-GBW
Given the versatile nature of displays like the NHD-0420DZ-FSB-GBW, several industries might potentially find applications that could leverage its features. Below are some potential use cases:
- Internet of Things (IoT): The NHD-0420DZ-FSB-GBW could possibly be used in IoT devices for displaying important metrics or alerts, such as temperature or humidity levels. This could be particularly helpful in smart home applications where users need to monitor various environmental parameters.
- Environmental Monitoring: In settings such as air quality monitoring stations, this display might be useful for visual feedback on sensor data. The clear, legible characters could help users quickly interpret real-time data, potentially enhancing operational efficiency.
- Education and Research: In educational labs or research settings, the display could potentially serve in devices designed for experimental data collection. Researchers might opt for this type of display to clearly and efficiently report findings or output measurements to users.
- Consumer Electronics: The character display could find a place in consumer gadgets requiring simple text output. Examples might include kitchen appliances or exercise equipment where displaying operational status or settings could improve usability.
- Healthcare: In certain medical devices, this display might be employed to show patient data. For example, it could potentially provide critical readouts in devices such as blood pressure monitors or digital thermometers, supporting healthcare professionals in immediate data assessment.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, other similar parts might also be suitable for these applications, and their selection should be based on rigorous testing and suitability to specific use cases.
About Newhaven Display International
Newhaven Display International specializes in the manufacture of LCD and OLED displays, as well as various optoelectronic components. Their product line includes an array of displays, encompassing character displays, graphic displays, and touch screens. The NHD-0420DZ-FSB-GBW is part of their extensive line of LCD character modules, which are well-regarded for their robustness and ease of integration into projects.
In addition to the NHD-0420DZ-FSB-GBW, Newhaven Display also produces similar components that feature various matrix configurations and sizes. This diversity allows engineers to select displays that best fit their specific application needs, from simple text output modules to more complex graphical displays.
Where to Find NHD-0420DZ-FSB-GBW by Newhaven Display International
For procurement purposes, it is recommended to research where to purchase the NHD-0420DZ-FSB-GBW. You can easily find current stock levels and pricing at findchips.com. This is a valuable resource for comparing distributors.
Historically, this component has been available at various distributors including:
- Master Electronics
- Onlinecomponents.com
- RS
- Mouser Electronics
- DigiKey
While these distributors may or may not currently have stock, it is essential to check findchips.com for the most updated information on availability and pricing. The site also offers a means to explore other options in the Displays subcategory, which may include alternative products that could meet similar requirements.