Overview of PBC03SAAN by Sullins Connector Solutions
The PBC03SAAN is a board connector that features three contacts arranged in a single row configuration. It has a male connector with a straight orientation and a pitch of 0.1 inch (2.54 mm). This receptacle is specifically designed with solder terminals for reliable connections. Notably, it adheres to RoHS guidelines, making it compliant with regulations concerning hazardous substances.
This connector belongs to the PBC series of connectors offered by Sullins Connector Solutions and is recognized for its robust design suitable for various applications. It is classified under the subcategory of Headers and Edge Type Connectors, which are widely used in electronic devices for signal and power transmission.
The component has an operational temperature range from -65 °C to 125 °C, allowing it to function effectively in diverse environments. It features a dielectric withstanding voltage of 600 VDC, which enhances its capability to operate under high voltage conditions. Additionally, the contact material is phosphor bronze with a matte tin over nickel finish, contributing to its durability and performance.
As of the current writing, the PBC03SAAN is marked as an active part in the market. This ensures that customers looking for a reliable connector have access to a consistent supply without the concern of obsolescence. The part life cycle code is active, indicating that it remains in production and available for purchasing.
Industry Applications for PBC03SAAN
The PBC03SAAN connector might be suited for various industry applications based on its features and specifications. Here are some potential use cases:
- Industrial Automation: The PBC03SAAN could be integrated into control systems or PLCs, where reliable interconnections are crucial. Its solder terminal design and robust construction might enhance durability in high-vibration environments.
- Consumer Electronics: This connector might find its place in circuit boards of consumer devices like televisions or audio systems. The low profile and compact size allow for efficient space utilization in dense electronic assemblies.
- Telecommunications: The connector’s specifications enable it to potentially support communication devices, including routers and switches, where multiple signal paths can be effectively managed with its three contact configuration.
- Robotics and Drones: In robotic assemblies, the PBC03SAAN might be beneficial in connecting sensors or control modules. Its operating temperature range ensures functionality across various operational conditions.
- Aerospace and Defense: Although no specific military specifications are mentioned, the component’s reliability and operational range could make it suitable for non-critical aerospace applications, pending proper verification of standards adherence.
These potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements. Additionally, alternative connectors might be utilized within these industries depending on particular use cases.
About Sullins Connector Solutions
Sullins Connector Solutions is a manufacturer specializing in a wide range of connector products, including headers and edge type connectors. The company has established a reputation within the electronics industry for providing quality components that meet various performance standards. The PBC03SAAN is part of their PBC series, which highlights their focus on connectors that integrate functionality and reliability.
In addition to the PBC03SAAN, Sullins Connector Solutions offers other similar connectors that cater to different configurations and pitches. This variety enables engineers and procurement professionals to select parts that best fit their specific project requirements while ensuring compatibility and performance.
Where to Find PBC03SAAN by Sullins Connector Solutions
This part has historically been available from notable distributors such as New Advantage Corporation, Quest Components, Future Electronics, and DigiKey. However, it is essential to check on findchips.com for the most up-to-date stock levels and pricing information, as availability may vary.
Compare pricing for PBC03SAAN and other Headers and Edge Type Connectors / Connectors at findchips.com
To explore further, consider checking the pricing for PBC03SAAN as well as other options in the Headers and Edge Type Connectors category at findchips.com.