Overview of LM78M05CDTX/NOPB by Texas Instruments
The LM78M05CDTX/NOPB is a linear voltage regulator that provides a fixed output voltage of 5 V with a maximum output current of 500 mA. This component has a maximum input voltage rating of 35 V and features a dropout voltage of 1.8 V. The package type is TO-252, comprising a 3-pin configuration, which is surface mount compatible. The regulator operates within a wide temperature range of -40 °C to 125 °C, making it suitable for various applications that might experience harsh environmental conditions.
Notably, the LM78M05CDTX/NOPB is compliant with RoHS regulations and carries a lead-free designation, indicating it is environmentally friendly. The part life cycle is currently classified as active, suggesting it remains in production and readily available for integration into new designs. Furthermore, it features a voltage tolerance of ±5% around its nominal output, allowing for reliable operation within specified limits.
Industry Applications for LM78M05CDTX/NOPB
The LM78M05CDTX/NOPB linear voltage regulator could find numerous applications across various industries due to its specifications. Below are some potential use cases based on the characteristics of this component:
- Energy and Power Systems: The fixed output voltage and high input voltage tolerance could allow the LM78M05CDTX/NOPB to be utilized in power supply circuits, ensuring a stable 5 V for power-sensitive devices. It might be used in power distribution systems, DC-DC converters, or within devices that require regulated voltage for the control circuits.
- Transportation and Logistics: The robustness of this part over a wide temperature range could make it suitable for use in onboard electronics in vehicles, such as in dashboards or control modules. These systems might require a steady voltage to operate sensors or communication devices, potentially benefiting from the LM78M05CDTX/NOPB’s output stability.
- Renewable Energy: In renewable energy applications, such as solar power systems, the LM78M05CDTX/NOPB might assist with maintaining constant voltage for various system components. Its ability to handle input voltages up to 35 V could allow it to be utilized in battery management systems, where it regulates voltage from the battery to other electronic devices.
- Automotive: If automotive industry standards such as AEC-Q100 compliance were explicitly mentioned, the LM78M05CDTX/NOPB could potentially be applied in automotive electronic control units (ECUs). Its ability to deliver consistent voltage could support various automotive applications, including infotainment systems or engine control modules.
- Consumer Electronics: This voltage regulator could also be considered for consumer electronics devices where regulated power is crucial, such as routers, audio amplifiers, or alarm systems. Stability in voltage could enhance device reliability and performance, particularly during varying load conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar linear regulator ICs might also be utilized in these contexts, depending on the exact voltage and current needs of the application.
About Texas Instruments
Texas Instruments is a well-established manufacturer known for its wide range of semiconductor solutions, particularly in the field of linear regulator ICs and power circuits. The company offers various linear voltage regulators that cater to diverse industrial applications, ensuring reliability and efficiency. Products like the LM78M05CDTX/NOPB are representative of Texas Instruments’ commitment to providing users with high-performance components that fulfill the evolving needs of electronic designs.
Texas Instruments has developed numerous similar parts in the linear regulator category, which can offer varying output voltages, current capabilities, and package styles, offering flexibility for engineers seeking to optimize their designs. The extensive portfolio of Texas Instruments aids in simplifying the design process for engineers across different sectors looking for reliable solutions in power management.
Where to Find LM78M05CDTX/NOPB by Texas Instruments
- Win Source Electronics
- Chip Stock
- Ameya Holding Limited
- TME
- Quest Components
- Bristol Electronics
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
It is crucial to verify the current stock levels and pricing directly on findchips.com, as availability may have changed since this information was last compiled.