Overview of RCW-0C by TE Connectivity
The RCW-0C is a fixed resistor that falls under the category of Metal Foil Resistors, specifically designed for surface mount technology (SMT) applications. This resistor has been engineered with a rectangular construction and includes two terminals for easy integration into printed circuit boards (PCBs). With compact dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 2 mm, the RCW-0C fits well in various space-constrained electronic designs.
Manufactured by TE Connectivity, a known entity in the electronics industry, this component is part of the RC series and is compliant with RoHS regulations. Its design supports a maximum operating temperature of 125 °C and a minimum of -55 °C, which potentially makes it suitable for a wide range of applications across diverse temperature environments. The component’s technology is based on metal foil, which is known for its stability, accuracy, and reliability in precision resistor applications. Additionally, the lead time for manufacturing this part stands at approximately 27 weeks and 5 days, based on current data.
Industry Applications for RCW-0C
The RCW-0C is ideally suited for various industries, and its attributes might make it a feasible choice for the following applications:
- Consumer Electronics: The RCW-0C could potentially be used in consumer electronics devices, such as smartphones or tablets, where precision control of electrical signals is required. Its compact size allows it to fit into slim designs, while the metal foil technology offers the stability necessary for high-performance applications.
- Energy and Power Systems: In energy distribution systems, the RCW-0C might serve in monitoring applications where precise measurement of current and voltage is necessary. The part’s temperature tolerance supports its use in outdoor or high-temperature environments, aligning well with the demands of the energy sector.
- Automotive: If automotive industry standards such as AEC-Q100 compliance are verified, the RCW-0C might play a role in control units or dashboard electronics where reliable performance in harsh conditions is vital. Similar metal foil resistors may also be utilized here for signal conditioning and feedback systems.
- Transportation and Logistics: The resistor could potentially be employed in electronic components of transportation systems, as it ensures stable operation in varying temperatures, which might be beneficial for vehicle monitoring systems or navigation systems.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a broad range of electronic components and systems across various industries. In terms of resistors, the company offers various types, including the RCW-0C and other similar components. TE Connectivity’s metal foil resistors are designed for critical applications requiring high precision and stability, and they are recognized for their stringent manufacturing processes and quality assurances. Their commitment to innovation and quality makes them a preferred choice for engineers looking for reliable components.
Where to Find RCW-0C by TE Connectivity
For those interested in purchasing the RCW-0C, it is recommended to explore options on findchips.com, where you can check availability and pricing. The part is categorized under Metal Foil Resistors, which can also help you find alternate components that may meet your design requirements. Historically, this part has been available through several distributors, including:
- Master Electronics
- Avnet Abacus
- TME
- DigiKey
However, availability may vary, so it is advisable to visit findchips.com for the most current stock levels and pricing information.