RC0402FR-0756KL by YAGEO Corporation

Overview of RC0402FR-0756KL by YAGEO Corporation

The RC0402FR-0756KL is a fixed resistor featuring a metal glaze/thick film technology. This component is characterized by a resistance value of 56,000 ohms, a power rating of 0.0625W (or 63mW), and a voltage rating of 50V. The resistor operates with a tolerance of ±1% and has a temperature coefficient of 100 ppm/°C. Its compact dimensions of 0402 size (1.0 mm x 0.5 mm x 0.35 mm) make it suitable for surface mount applications, aligning with modern electronic design trends toward miniaturization.

The RC0402FR-0756KL is compliant with RoHS regulations and is lead-free, which is a crucial aspect for ensuring environmentally friendly electronic manufacturing. Additionally, the part features a laser trimmable aspect, allowing for fine-tuning of resistance values during production processes. Its operational temperature range is quite broad, extending from -55 °C to 155 °C, further enhancing its versatility in various environments. The resistor is constructed with a rectangular shape and includes a matte tin terminal finish with a nickel barrier. As of the current writing, it is noted that the factory lead time for this part is 28 weeks. However, potential buyers should confirm current lead times with distributors as they can vary.

Industry Applications for RC0402FR-0756KL

The RC0402FR-0756KL might be applicable in various industries where precise resistive values and reliable performance are critical. Below are some examples of potential industry applications:

  • Internet of Things (IoT): In IoT devices, the compact size and efficiency of the RC0402FR-0756KL could support sensors where space is limited, such as temperature or humidity sensors used in smart home devices.
  • Environmental Monitoring: The resistor might be utilized in environmental sensors that require precision and stability over varying temperatures. Devices monitoring air quality or water quality could benefit from its characteristics.
  • Consumer Electronics: The RC0402FR-0756KL could find its place in various consumer electronics, such as smartphones or wearables, where surface-mount technology is prevalent, and space is at a premium.
  • Automotive Electronics: If automotive applications adhere to specific industry standards and require components to operate in environments with temperature fluctuations, the properties of the resistor may be suitable for use in engine control modules or sensor systems. However, verification for applicable standards is advisable.
  • Medical Devices: In medical imaging or diagnostic equipment, where accuracy is paramount, the RC0402FR-0756KL could provide the necessary level of precision and stability required for reliable operation.

These potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, other similar parts in the Metal Glaze/Thick Film Resistors category might also be considered for these applications depending on specific design needs and constraints.

About YAGEO Corporation

YAGEO Corporation is a recognized manufacturer in the field of passive components, including resistors, capacitors, and inductors. Specializing in Metal Glaze/Thick Film Resistors, YAGEO produces a range of fixed resistors that cater to various applications, combining advanced technology with reliability. The company emphasizes quality and innovation, ensuring that their products, including the RC0402FR-0756KL, meet demanding industry requirements.

This particular resistor is part of a broader selection of fixed resistors offered by YAGEO, which includes various resistance values, tolerances, and sizes tailored to meet the diverse needs of electronic designs. The commitment to environmental compliance with both RoHS and REACH across their product lines further enhances their position in the market.

Where to Find RC0402FR-0756KL by YAGEO Corporation

RC0402FR-0756KL, it is advisable to research available distributors through Metal Glaze/Thick Film Resistors on findchips.com for a comprehensive overview of stock levels and current pricing. Historically, the part has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, stock might fluctuate, so it is prudent to verify availability before proceeding with an order.

Compare pricing for RC0402FR-0756KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com