Overview of RC1206FR-071K5L by YAGEO Corporation
The RC1206FR-071K5L is a fixed resistor characterized by its application in a wide range of electronic circuits. It is classified as a Metal Glaze/Thick Film resistor, which is known for its stability and accuracy. The component features a resistance of 1500 ohms and a power rating of 0.25 watts, making it suitable for various applications where moderate power handling is required. Its maximum working voltage is 200 volts, allowing for use in higher voltage applications.
This resistor is designed for surface mount technology, specifically in the 1206 package size, which measures 3.1 mm in length and 1.6 mm in width with a height of 0.55 mm. It is compliant with RoHS regulations, indicating that it is free from hazardous substances, and is also Pb-free. The RC1206FR-071K5L has a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, ensuring that it performs consistently across varying temperatures. Additionally, it features laser trimmable capabilities, allowing for precise adjustments to resistance values during manufacturing processes.
The part’s operating temperature range is quite extensive, spanning from -55 °C to 155 °C, which enhances its versatility in different environments. The resistor’s construction is rectangular, and it has a wraparound terminal shape, facilitating robust connections in surface mount applications. This combination of features and specifications makes the RC1206FR-071K5L a suitable choice for engineers looking for reliable performance in compact formats.
Industry Applications for RC1206FR-071K5L
Given the characteristics of the RC1206FR-071K5L, there are several potential industry applications where this component might be utilized. Here are some possible use cases:
- Consumer Electronics: The RC1206FR-071K5L could potentially be used in devices such as televisions, smartphones, and audio systems where precise circuit control and stable performance are essential. Its small size and surface mount capabilities allow it to fit into compact circuit boards typical of modern consumer electronics.
- Telecommunications: In telecommunications equipment, such as routers and switches, this resistor might be utilized in signal conditioning circuits. The 1% tolerance and high stability could support the reliable operation of communication systems that require precise signal levels.
- Industrial Automation: The resilience of the RC1206FR-071K5L under varying temperatures makes it a suitable candidate for industrial automation systems. These systems often operate in environments with fluctuating temperatures, and the ability to withstand -55 °C to 155 °C could be advantageous in ensuring the reliability of control systems.
- Aerospace and Defense: Should the component meet specific reliability and quality standards typically required in aerospace applications, it might be used in avionics and control systems. Its ability to endure harsh conditions makes it potentially suitable for applications in these critical sectors.
- Smart Cities: As smart city technologies expand, the potential use of the RC1206FR-071K5L could extend to smart meters and environmental monitoring devices. The resistor’s properties may enable accurate data collection and processing in these applications.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the Metal Glaze/Thick Film resistor category might also be considered for these applications.
About YAGEO Corporation
YAGEO Corporation is a manufacturer well-versed in the production of electronic components, particularly in the Resistor category. The company specializes in various resistor types, including Metal Glaze/Thick Film resistors, such as the RC1206FR-071K5L. YAGEO’s commitment to high quality and compliance with international standards makes it a reputable choice for electronic manufacturers.
In addition to the RC1206FR-071K5L, YAGEO produces a range of comparable resistor components that may serve similar functions in electronic circuits. Their extensive product line supports various sectors, providing engineers with options that cater to specific technical requirements and application needs. This broad expertise in resistors positions YAGEO as a significant player in the electronic components industry.
Where to Find RC1206FR-071K5L by YAGEO Corporation
The RC1206FR-071K5L has historically been available through various distributors, including:
- Ozdisan Elektronik
- Mouser Electronics
- DigiKey
- Future Electronics
However, stock levels and pricing can fluctuate, so checking current availability on findchips.com is recommended.