Overview of MOV-10D560K by Bourns Inc.
The MOV-10D560K is a varistor characterized by its voltage rating of 56V and a peak current rating of 500A, encapsulated in a 10mm radial disc. This electronic component falls under the Non-linear Resistors category, specifically designed to protect circuits against excessive transient voltages. Manufactured by Bourns Inc., this MOV (Metal Oxide Varistor) is designed for through-hole mounting and is presented in bulk or bag packaging options. It’s suited for applications requiring voltage control and surge protection in a compact footprint.
Key to the MOV-10D560K’s specifications are its 45V RMS voltage rating, an energy absorption capability of up to 7 joules, and an operating temperature range of -40°C to 105°C. The component is encapsulated in a radial-leaded disk package, highlighting its efficiency in a wide range of environments. It meets various industry standards, including CUL and UL, ensuring reliability and safety in applications. The product is RoHS compliant, adhering to environmental standards and regulations for electronic components. With a lead time of 13 weeks as of the current writing, planning for procurement should account for this manufacturing timeline.
Industry Applications for MOV-10D560K
The MOV-10D560K’s characteristics make it a suitable choice for a broad array of industry applications. Its ability to absorb significant energy peaks and safeguard components from voltage surges is essential in many electronic devices and systems. Here, we list several potential use cases across different sectors:
- Telecommunications: This sector often requires robust surge protection to safeguard communication infrastructure. The MOV-10D560K could potentially be used in modems, telephone exchanges, and communication satellites to protect against lightning strikes and power surges, ensuring reliable service and preventing equipment failure.
- Electronic Manufacturing: In the manufacturing of consumer electronics such as TVs, gaming consoles, and computers, the MOV-10D560K might be implemented as part of the power supply unit or within the main circuitry to prevent damage from electrical surges and spikes.
- Industrial Applications: Equipment used in manufacturing, automation, and control systems could benefit from the inclusion of the MOV-10D560K for its ability to protect against industrial-grade electrical transients and surges, potentially prolonging the life of sensitive components.
- Renewable Energy Systems: With increasing reliance on solar panels and wind turbines, these systems’ inverters and controllers could utilize the MOV-10D560K for overvoltage protection, ensuring operational stability and efficiency in fluctuating weather conditions.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and effectiveness in specific use cases.
About Bourns Inc.
Bourns Inc. is known for its comprehensive range of electronic components, including a significant lineup of Non-linear Resistors. The company has established itself as a key provider in the field of circuit protection, offering products like the MOV-10D560K alongside a diverse assortment of varistors, surge protection devices, and other resistor types catering to a broad spectrum of applications. Bourns Inc.’s commitment to quality and reliability, supported by compliance with industry standards, underlines their prominence in the sector of Resistors and Non-linear Resistors alike. Their innovations in this area are part of their broader mission to provide components that enhance the safety, performance, and reliability of electronic systems across industries.
Where to Find MOV-10D560K by Bourns Inc.
To source the MOV-10D560K, professionals in engineering and procurement should utilize comprehensive platforms like findchips.com. This service aggregates data on stock availability, pricing, and distributor information in real-time, offering a convenient and reliable method to obtain components. For those looking at alternatives or similar parts offered by Bourns Inc. or other manufacturers, browsing the Non-linear Resistors category may provide valuable insights and options. Historically, the MOV-10D560K has been available through distributors such as Perfect Parts Corporation, Master Electronics, Avnet Abacus, TME, Verical, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and up-to-date stock levels and pricing, visiting findchips.com is highly recommended.