Overview of TLE42662GSV33HTMA2 by Infineon Technologies AG
The TLE42662GSV33HTMA2 is a fixed positive low-dropout (LDO) regulator that provides a stable output voltage of 3.3V with an output current of up to 0.15A. This part is characterized by a low dropout voltage, with a nominal dropout voltage of 1V and a maximum dropout voltage of 1.1V. The device is housed in a compact SOT-223 package, which is a small outline type that features four pins. The TLE42662GSV33HTMA2 is compliant with RoHS regulations and has an active lifecycle code, indicating that it is currently in production and available for use in various applications.
One of the notable technical specifications is the input voltage range, which spans from a minimum of 4.4V to a maximum of 45V, allowing for a wide range of applications. The output voltage has a tolerance of 3.03%, making this regulator suitable for systems where precise voltage regulation is critical. Moreover, the operating temperature range for this component is between -40°C and 150°C, suggesting that it can function effectively in challenging environments.
With a line regulation maximum of 0.02% and load regulation maximum of 0.06%, the TLE42662GSV33HTMA2 exhibits excellent stability under varying input and output load conditions. The package dimensions are 6.5mm in length and 3.5mm in width, with a maximum height of 1.8mm, making it suitable for space-constrained applications. The surface mount design, combined with its gull-wing terminal form, allows for efficient PCB assembly.
Industry Applications for TLE42662GSV33HTMA2
The TLE42662GSV33HTMA2 could find applications in several industries due to its characteristics and performance. Here are a few potential use cases:
- Energy and Power Systems: The TLE42662GSV33HTMA2 might be utilized in battery management systems or power supply circuits, where it could stabilize voltage for sensitive components. Its capacity to handle up to 45V input could make it suitable as a part of renewable energy systems.
- Transportation and Logistics: In vehicle power supply systems, the TLE42662GSV33HTMA2 could potentially be employed to ensure precise voltage regulation for various electronic modules and sensors. The robustness of the part, coupled with its operational temperature range, allows for operation in various environmental conditions typically faced in transportation applications.
- Automotive: If the application adheres to AEC-Q100 standards, this LDO could be integrated into automotive electronic control units (ECUs), where a stable voltage is essential for proper functionality of safety systems. The ability to support an output current of 0.15A may be beneficial for powering small control modules.
- Industrial Equipment: The part may also be used in industrial automation systems where consistent performance is required. For instance, it could support microcontrollers and sensors in factory automation applications.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It should be noted that similar LDO regulators may also be employed across these applications, depending on the specific needs and constraints faced by the design engineers.
About Infineon Technologies AG
Infineon Technologies AG is a global semiconductor manufacturer known for producing a wide range of electronic components, including Linear Regulator ICs. The company focuses on developing innovative technologies that promote energy efficiency, safety, and security in automotive applications, industrial automation, and power management systems. The TLE42662GSV33HTMA2 is one example of their robust product lineup that addresses the demand for reliable voltage regulation in various sectors.
In addition to the TLE42662GSV33HTMA2, Infineon offers several other similar parts, each designed to meet specific power requirements and conditions. Their comprehensive portfolio of power circuits includes different specifications regarding output voltage, current capacity, and package types to suit a variety of applications and environments.
Where to Find TLE42662GSV33HTMA2 by Infineon Technologies AG
As the stock status may vary, it’s advisable to check frequently for the most accurate information regarding availability. Doing so ensures that you can secure this essential component for your projects without delays.
Compare pricing for TLE42662GSV33HTMA2 and other Linear Regulator ICs / Power Circuits at findchips.com
Visit TLE42662GSV33HTMA2 and explore the range of available Linear Regulator ICs to find alternatives that might meet your specific application needs.