SLB1470 by APEM Inc

Overview of SLB1470 by APEM Inc.

The SLB1470 is a four-position slide switch featuring a Single Pole, Four Throw (SP4T) function. It operates at a maximum current of 0.3 A and a voltage rating of 30 VDC, making it suitable for a variety of electronic applications. The switch is latched, which means that its position is maintained until deliberately changed by the user. Designed for through-hole mounting, the component has a straight configuration and includes a total of six PCB holes for secure installation. This switch is characterized by its durability, supporting electrical operations over 10,000 cycles, and is constructed with materials such as brass and thermoplastic, providing not only strength but also reliable conductivity.

In terms of dimensions, the SLB1470 boasts a body length of 20 mm, a body breadth of 5 mm, and a body height of 7.5 mm. The actuator length is measured at 0.197 inches, allowing for easy operation in various applications. The switch has a robust dielectric withstand voltage rating of 500 VRMS and insulation resistance of 100 MΩ, adding to its reliability. Furthermore, the switch is compliant with ROHS and REACH regulations, ensuring it meets current environmental standards. Notably, this part is currently categorized as obsolete.

Industry Applications for SLB1470

The SLB1470 could potentially be utilized across several industries, given its features and specifications. Here are a few examples of relevant applications:

  • Computing and Data Storage: The switch might be used in computer peripherals such as external drives and data storage devices to toggle between different operational states. The secure latching mechanism of the switch could provide reliable user feedback, which might be critical in data-intensive environments.
  • Telecommunications: In telecommunications equipment, the SLB1470 might serve as an onboard switch for routing signals or powering devices on and off. Its compact size and reliable electrical specifications could make it a suitable choice for various systems, including routers and modems.
  • Education and Research: This part might find use in educational kits or research equipment where multiple switching options are beneficial. The simple operation and reliable performance of the SLB1470 could allow students and researchers to focus on their experiments without worrying about switch reliability.
  • Healthcare: The slide switch could potentially be integrated into medical devices that require a physical user interface for operational state changes, such as testing instruments. Relevant compliance with health standards is essential, which would require further investigation based on specific applications.
  • Internet of Things (IoT): In the realm of IoT, the SLB1470 could be applied in smart devices where users may need to manually toggle settings. Its resistance to environmental factors and the low operating force could add to the user experience in these compact applications.

It is important to note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The capabilities of similar slide switches could also be explored for these applications.

About APEM Inc.

APEM Inc. is a recognized manufacturer specializing in electronic switches, including slide switches like the SLB1470. They are known for their innovative switch designs that prioritize reliability and user interaction. APEM’s slide switches are engineered to fulfill varied industry needs, ensuring compliance with necessary standards. Besides the SLB1470, APEM offers a range of similar parts with various configurations and ratings, allowing engineers to select components that best meet their project requirements. Their product lines are used in an array of sectors including telecommunications, automotive, and consumer electronics, showcasing their breadth and adaptability.

Where to Find SLB1470 by APEM Inc.

SLB1470, it is recommended to research availability through findchips.com, which aggregates data from multiple distributors and can provide current stock levels and pricing. Additionally, users may explore the Slide Switches category to find alternative parts that might also fit their needs, either from APEM or other manufacturers.

Historically, some distributors where the SLB1470 has been available include:

  • Powell Electronics
  • Digi-Key Electronics
  • Mouser Electronics

However, it is essential to check findchips.com for the most up-to-date information regarding stock status and pricing as availability can change frequently.

Compare pricing for SLB1470 and other Slide Switches / Switches at findchips.com