ADAQ4003BBCZ by Analog Devices Inc

Overview of ADAQ4003BBCZ by Analog Devices Inc.

The ADAQ4003BBCZ is an 18-Bit, 2 MSPS (mega samples per second) microModule (µModule) data acquisition solution, encapsulated in a 49-ball chip-scale package BGA (ball grid array) format. Manufactured by Analog Devices Inc., it represents a significantinnovation in the field of data acquisition, combining high-speed performance with precision in a compact form factor. This product is a special type of integrated circuit, specifically categorized within the broad family of Analog to Digital Converters, crucial for converting analog signals into digital data in numerous electronic systems.

Utilizing SAR (successive approximation register) technology, the ADAQ4003BBCABBBBCZ is designed for precision data acquisition. The stated conversion time of a maximum of 0.32 µs and a sample rate of 2 MHz underscores its capability for high-speed operations. Moreover, with an operating temperature range from -40 °C to 125 °C, it is suitable for various demanding conditions. The part also features a specific analog input voltage range, which further highlights its adaptability in different application contexts.

This product, introduced by Analog Devices Inc. on September 29, 2020, is marked as “Active” in its product life cycle and complies with RoHS (Restriction of Hazardous Substances) standards, ensuring its suitability for global markets. Furthermore, its package and technical attributes, including a fine-pitch BGA layout allowing for a more compact footprint on the printed circuit boards (PCBs), make it an ideal choice for advanced electronic designs.

Industry Applications for ADAQ4003BBCZ

The diverse features and specifications of the ADAQ4003BBCZ make it suitable for an array of applications across various industries. It is important to note that the suitability of this component for specific applications should be analyzed and verified by engineering and design teams, considering technical and environmental requirements. Some potential application areas include:

  • Education and Research: It could serve as an integral component in experimental and research equipment, particularly in labs requiring precise data acquisition and processing.
  • Internet of Things (IoT): Its high precision and fast data processing capabilities make it an excellent choice for IoT devices, where timely and accurate data collection is critical.
  • Computing and Data Storage: Its ability to quickly convert analog signals to digital format could be utilized in computing systems and data storage devices for efficient data management and processing.
  • Aerospace and Defense: The robust operating temperature range and high precision of the ADAQ4003BBCZ make it suitable for aerospace and defense applications, where equipment must perform under extreme conditions.
  • Healthcare: Medical devices requiring precise measurements, such as diagnostic equipment and monitoring systems, can benefit from the part’s accuracy and reliability.
  • Telecommunications: In telecommunication systems, this component can ensure the integrity of signal conversion, contributing to better data transmission quality.
  • Automotive: Its robustness makes it a potential candidate for use in automotive systems, including sensors and diagnostic tools, where accurate data acquisition is necessary for performance and safety.

These applications highlight the versatility and potential of the ADAQ4003BBCZ in integrating into systems requiring high precision and speed in data acquisition.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer known for its innovative design and production of analog, mixed-signal, and DSP integrated circuits. The firm has a particular forte in crafting solutions that translate the real-world phenomena into digital data. Within this realm, their offerings in Analog to Digital Converters stand out for their industry-leading performance, reliability, and precision. With the ADAQ4003BBCZ, Analog Devices Inc. continues to push the boundaries by providing an all-encompassing data acquisition solution that combines accuracy, speed, and compactness, catering to a diverse range of industry needs.

Where to Find ADAQ4003BBCZ by Analog Devices Inc

To secure the ADAQ4003BBCZ for your next project, we recommend beginning your search on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. While the part has historically been available through distributors such as Chip1Cloud, Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey, availability can vary. Therefore, using findchips.com will give you the latest information to make an informed purchasing decision.

Additionally, if you are exploring alternatives or complementary components to the ADAQ4003BBCZ, findchips.com can be a valuable resource to compare options from Analog Devices Inc. and other manufacturers. This can ensure the best match in terms of performance, price, and availability for your specific application needs.

Compare pricing for ADAQ4003BBCZ and other Analog to Digital Converters / Converters at findchips.com