PT06E-10-6S(476) by Amphenol Corporation

Overview of PT06E-10-6S(476) by Amphenol Corporation

PT06E-10-6S(476) is a Military Circular Connector that adheres to the MIL-DTL-26482, Series I specification. It is designed as a circular MIL spec connector in size 10 with a straight plug configuration. This connector features six solder terminals and is primarily used for cable mounting. The gender of the contacts is female, which means that it is designed to mate with a male connector, whether in military, industrial, or other rugged applications.

Constructed from aluminum alloy, the shell of the PT06E-10-6S(476) is treated with a black zinc cobalt finish, providing an added layer of corrosion resistance. This characteristic is crucial for applications where environmental exposure could lead to degradation of the connector’s performance. The insulator is made from neoprene, ensuring the component’s reliability under various temperatures and conditions.

Operating temperature ranges for this connector are quite extensive, with a maximum of 125 °C and a minimum of -55 °C, making it suitable for various applications that experience extreme conditions. Moreover, the connector includes features that resist moisture and corrosion, enhancing its durability in challenging environments. As of the current writing, this part is listed as active in the part life cycle.

Industry Applications for PT06E-10-6S(476)

The versatility of this connector allows it to potentially be utilized in a variety of industries. Below are a few examples of how this part could be applied across different sectors:

  • Aerospace and Defense: The PT06E-10-6S(476) is particularly appealing due to its compliance with military specifications. It could potentially be found in aircraft, drones, or defense vehicles where reliability under harsh conditions is paramount. Its moisture resistance makes it suitable for environments exposed to the elements.
  • Industrial Automation: In factory settings, this connector might be used for connecting sensors, control systems, or other equipment that operate in extreme temperatures. The durability and solder termination type could facilitate reliable connections in robotics or automated processes.
  • Telecommunications: The connector could potentially support communication systems where rugged connectors are required to maintain signal integrity in exposed areas. Its resistance to environmental factors could help maintain performance in outdoor setups.
  • Transportation and Logistics: In logistics operations, this connector might be involved in vehicle systems for monitoring and controlling logistics equipment. Its robust design could withstand the vibrations and variable temperatures encountered during transport.
  • Medical Imaging: If applicable standards are met, the connector could potentially find use in equipment used for diagnostics, where reliability and performance are critical. The solder termination ensures a secure connection, which is essential in medical applications.

It is important to note that the above applications are conceptual and illustrative. Verification by engineering and design teams should always be performed to ensure adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is recognized as a leading manufacturer of a wide range of connectors and interconnect systems. It specializes in products that cater to military specifications, particularly in the Military Circular Connectors category. One of their notable products, the PT06E-10-6S(476), along with similar connectors, is designed to meet rigorous performance standards required in defense and aerospace applications.

The company maintains a commitment to innovation and meets compliance requirements across various sectors. Their investment in research and development allows them to continuously enhance the performance and reliability of their products, including specialized connectors like the PT06E-10-6S(476).

Where to Find PT06E-10-6S(476) by Amphenol Corporation

For those interested in purchasing the PT06E-10-6S(476), conducting research on platforms like findchips.com is advisable. This site can provide details on where the part might currently be in stock. Historically, this part has been available through distributors such as Powell Electronics, Quest Components, Verical, and Mouser Electronics. However, availability can fluctuate, so checking findchips.com for current stock levels and pricing is essential to ensure you find the most suitable purchasing option.

Compare pricing for PT06E-10-6S(476) and other Military Circular Connectors / Connectors at findchips.com