SS26-E3/52T by Vishay Intertechnologies

Overview of SS26-E3/52T by Vishay Intertechnologies

The SS26-E3/52T is a Schottky rectifier diode designed specifically for one-phase applications, featuring a single element configuration. This part is capable of handling an average forward current of 2A and has a repetitive peak reverse voltage (VRRM) of 60V. The diode is constructed from silicon and comes in a DO-214AA SMB package style, which is a well-recognized form factor among surface mount devices, characterized by its compact size and versatility.

Notable specifications of the SS26-E3/52T include a maximum forward voltage drop of 700mV and a low-power loss feature that enhances overall circuit efficiency. Its robust design allows it to operate within a temperature range of -65°C to 150°C, making it suitable for various environments. This part is compliant with ROHS standards and is classified as an active component in its life cycle.

The diode is shipped with a factory lead time of approximately 23 weeks, as of the current writing. Its package is made of plastic/epoxy, featuring a dual terminal layout that simplifies integration into electronic circuits.

Industry Applications for SS26-E3/52T

The SS26-E3/52T Schottky rectifier diode has several potential applications across various industries, predominantly due to its efficiency and thermal performance. Here are a few examples:

  • Energy and Power Systems: This diode could be used in power supply circuits, ensuring efficient conversion and minimal losses. Its low forward voltage drop and robust thermal characteristics might make it suitable for renewable energy applications, such as solar inverters or wind energy systems, where efficiency is paramount.
  • Transportation and Logistics: Within automotive or electric vehicle applications, the SS26-E3/52T might be employed in power management systems or battery charging circuits, where its fast switching capabilities can enhance performance. However, it is important to verify if the necessary automotive standards are adherent.
  • Renewable Energy: The SS26-E3/52T could potentially play a role in energy harvesting or smart grid technology. By utilizing its efficiency in conversion processes, it might help optimize energy distribution in photovoltaic systems.
  • Aerospace and Defense: While not specifically designed for these sectors, the diode might be integrated into ground power units or energy management systems for aircraft, assuming compliance with specific standards is verified. Its temperature range could provide reliability in various conditions.
  • Consumer Electronics: The SS26-E3/52T might find applications in consumer electronic devices, optimizing power supplies and ensuring stable operation under varying loads due to its low forward voltage drop.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components market, particularly known for its wide range of diodes, including rectifier diodes. The company has established a reputation for producing reliable components that are integral to circuit designs across various applications. The SS26-E3/52T demonstrates the company’s focus on creating efficient solutions for power management.

Vishay’s expertise in Schottky diodes, such as the SS26-E3/52T, allows for design flexibility and optimization in efficiency-critical applications. Similar parts in their portfolio may include various configurations and specifications, all aimed at providing engineers with the options needed to tailor circuits to their specific requirements.

Where to Find SS26-E3/52T by Vishay Intertechnologies

SS26-E3/52T, it is advisable to research purchasing options on findchips.com. This site serves as a comprehensive resource for electronic components, offering insights into stock levels and pricing. Additionally, the Rectifier Diodes category can be used to explore alternate parts that might be offered by Vishay Intertechnologies or other manufacturers.

The SS26-E3/52T has previously been available from various distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Mouser Electronics
  • Arrow Electronics

It is important to verify the current stock availability with these distributors as the status can fluctuate.

Compare pricing for SS26-E3/52T and other Rectifier Diodes at findchips.com