RL2512FK-070R12L by YAGEO Corporation

Overview of RL2512FK-070R12L by YAGEO Corporation

The RL2512FK-070R12L is a fixed resistor characterized by its metal glaze/thick film construction, which offers a resistance value of 0.12 ohms. Designed for surface mount applications, this resistor has a power rating of 1 watt and features a tolerance of ±1%. The device operates effectively across a broad temperature range from -55 °C to 155 °C, making it suitable for varied environmental conditions.

The component is classified under the electronic parts subcategory of Metal Glaze/Thick Film Resistors, an important category within resistors that highlights its specific characteristics and manufacturing technology. The RL2512FK-070R12L resistor meets RoHS compliance standards, thus ensuring it is free from hazardous substances, and is Pb-free, ensuring it aligns with industry trends towards environmentally friendly components.

The construction of the resistor follows a rectangular design, with dimensions relevant for the 2512 package size (6.35 mm x 3.2 mm x 0.55 mm). The component has two terminals, designed with a wraparound terminal shape, and is compatible with surface mount technology (SMT). The resistor also has a temperature coefficient of 600 ppm/°C, which indicates how much its resistance changes with temperature fluctuations.

As of this writing, the factory lead time for the component is noted to be 28 weeks, which is an important factor for procurement teams to consider when planning for inventory and production schedules.

Industry Applications for RL2512FK-070R12L

The RL2512FK-070R12L resistor may find various applications across several industries due to its specific performance attributes. Here are some potential industry applications:

  • Internet of Things (IoT): This part could be utilized in IoT devices where low power consumption and space efficiency are critical. It might be suitable for smart sensors, wearable technologies, and smart home devices that require precise resistance values to function correctly.
  • Industrial Automation: In automation systems, the resistor might be part of control circuits or signal processing equipment. It could help ensure accurate voltage levels in sensors or control signals, which are essential to maintaining efficient operations in industrial settings.
  • Automotive: If the component adheres to relevant automotive standards such as AEC-Q200, it might be employed in electronic control units, dashboard displays, and safety systems in vehicles. Its ability to withstand varying thermal environments may also enhance reliability in automotive applications.
  • Consumer Electronics: This resistor could potentially be used in various consumer electronics, including audio devices, smartphones, and gaming consoles. Its small size and performance characteristics may benefit product designs that demand a high level of integration and reliability.
  • Telecommunications: The RL2512FK-070R12L might also be used in telecommunications equipment, where precise resistive values are crucial for signal integrity and overall system performance.

It is important to note that the potential applications listed are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer known for producing a wide array of passive components, including various types of resistors. With a focus on quality and innovation, YAGEO has established a strong foothold in the electronic components market, particularly in the domain of Metal Glaze/Thick Film Resistors. The company’s products, including the RL2512FK-070R12L, are designed to meet the growing demands for compact size, efficiency, and high reliability in various electronic applications.

In addition to the RL2512FK-070R12L resistor, YAGEO Corporation manufactures a range of similar parts, including other fixed resistors, variable resistors, and network resistors, all designed with quality standards in mind that cater to diverse industries.

Where to Find RL2512FK-070R12L by YAGEO Corporation

RL2512FK-070R12L, it is recommended to research purchasing options on findchips.com. This resource provides information on various distributors where the part has historically been available, including:

  • Ozdisan Elektronik
  • New Advantage Corporation
  • Chip1Stop
  • Avnet Abacus
  • DigiKey

It is vital to check current stock levels and pricing as this information may fluctuate based on availability.

Compare pricing for RL2512FK-070R12L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com