SI3402-B-GMR by Skyworks Solutions Inc

Overview of SI3402-B-GMR by Skyworks Solutions Inc.

The SI3402-B-GMR is a power supply support circuit designed specifically for delivering adjustable voltage levels in various applications. This component features a single-channel output with a nominal threshold voltage of +1.5V, making it suitable for a wide range of electronic devices. Manufactured by Skyworks Solutions Inc., the part comes in a compact QFN-20 package, measuring 5 mm x 5 mm with a very thin profile and a maximum seated height of 0.9 mm. This design allows for efficient surface mounting, which can enhance performance in space-constrained environments.

The operating temperature range of the SI3402-B-GMR spans from -40°C to 85°C, allowing for application in both industrial and commercial settings. With a supply voltage requirement of 4.5V to 5.5V, it offers flexibility for integration into existing systems. The component also meets relevant compliance standards, being both RoHS and REACH compliant. The active status of this part indicates ongoing support and availability from Skyworks Solutions Inc., ensuring that it remains a viable option for current projects.

Industry Applications for SI3402-B-GMR

Given its specifications and capabilities, the SI3402-B-GMR might find potential applications across various industries. Below are several examples of where this part could potentially be utilized:

  • Industrial Automation: In automated manufacturing environments, the SI3402-B-GMR could be used to power control circuits or sensors that require a regulated +1.5V supply. Its adjustable threshold feature might be beneficial in applications that demand precise voltage levels for different sensors or controls.
  • Renewable Energy: This part could possibly serve in solar power systems for managing small-scale energy storage or as part of the control circuitry in inverters. Its temperature ratings and voltage handling ensure reliability in diverse energy conditions, which could be critical for renewable energy applications.
  • Robotics and Drones: For robotic systems or drones, the SI3402-B-GMR may be employed to supply power to various onboard electronics. Its compact QFN package and surface-mount technology make it potentially ideal for integration into space-constrained designs where weight and size are critical factors.
  • Telecommunications: The part’s interface capabilities corresponding to IEEE 802.3af Type 1 Power over Ethernet (PoE) could suit applications in network devices. It could effectively support powering remote devices over existing data lines, facilitating easier installations in network environments.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure that the SI3402-B-GMR adheres to industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. specializes in a range of electronic components, focusing on enabling connectivity and energy-efficient solutions across various applications. In the realm of Power Management Circuits, the SI3402-B-GMR stands alongside other products designed to optimize power supply and management in modern electronics.

Skyworks produces a variety of significant components that cater to similar needs, including DC-DC converters and voltage regulators. Their commitment to innovation in power circuits positions them as a reliable resource for engineers seeking robust solutions for power management challenges in numerous applications.

Where to Find SI3402-B-GMR by Skyworks Solutions Inc.

SI3402-B-GMR should consider browsing for purchasing options at findchips.com. This website offers a comprehensive view of availability and pricing for various electronic parts, including relevant components in the Power Management Circuits category. It can also facilitate finding alternate parts that might meet similar specifications and requirements.

Historically, the SI3402-B-GMR has been available at several distributors, including:

  • Richardson RFPD
  • Rochester Electronics
  • Verical
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey

However, stock levels and availability may vary, so it is advisable to check findchips.com for the most current information.

Compare pricing for SI3402-B-GMR and other Power Management Circuits at findchips.com