Overview of TNPW020110K0BEED by Vishay Intertechnologies
The TNPW020110K0BEED is a thin film fixed resistor designed to meet stringent performance requirements in electronic circuits. It has a resistance value of 10,000 ohms and operates at a maximum voltage of 25 volts. The resistor delivers a power rating of 0.05 watts (or 75 milliwatts), making it suitable for compact applications where space and power efficiency are critical. Its temperature coefficient is 25 ppm/°C, ensuring minimal variance in resistance with temperature changes, which is essential for precision applications.
Manufactured by Vishay Intertechnologies, the TNPW020110K0BEED also features a tolerance rating of ±0.1%, allowing for high accuracy in electronic designs where precise electrical characteristics are necessary. This product is compliant with the Restriction of Hazardous Substances (RoHS), making it a suitable choice for environmentally conscious designs. Additionally, it is categorized under the subcategory of Thin Film Resistors, a classification that underscores its construction and performance advantages.
As of the current writing, this part has a factory lead time of approximately 12 weeks, indicating a reliable manufacturing process and supply availability in the marketplace.
Industry Applications for TNPW020110K0BEED
The TNPW020110K0BEED might find its usefulness across various industries that require precise control of electrical parameters. Below are some potential applications:
- Consumer Electronics: This resistor may be incorporated into a variety of devices including smartphones, tablets, and wearable electronics. Its small 0201 case size and low power rating enable designers to integrate it into space-constrained PCBs. The high precision offered by the ±0.1% tolerance might be advantageous in audio devices where fidelity is essential.
- Internet of Things (IoT): In IoT applications, the resistor might be used in sensor circuits or communication devices. Its anti-sulfur feature could potentially enhance reliability in environments exposed to corrosive elements, such as outdoor sensors. The combination of low power consumption and high performance is crucial for battery-operated devices in this field.
- Energy and Power Systems: The TNPW020110K0BEED could potentially be used in power monitoring circuits where accurate readings of voltage and current are critical. The operating temperature range of -55 °C to 125 °C makes it suitable for diverse environmental conditions, which may be a requirement in renewable energy systems or specialized instrumentation.
- Robotics and Drones: Given the emphasis on weight and size in drones and robotics, the compact size and lightweight nature of the TNPW020110K0BEED might be particularly beneficial. Its characteristics could potentially support applications like feedback systems or control circuits requiring precise resistance values for accurate operation.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Furthermore, similar parts in the thin film resistor category might also be explored for additional design flexibility.
About Vishay Intertechnologies
Vishay Intertechnologies has established itself as a significant manufacturer in the electronic components market, particularly in the realm of resistors and passive components. Focusing on precision, quality, and reliability, Vishay has produced a range of resistors, including the TNPW020110K0BEED, that meet the rigorous demands of modern electronic applications.
The company’s commitment to quality is reflected in their adherence to standards such as AEC-Q200, which is relevant for automotive applications, ensuring that their components meet stringent performance and reliability metrics. In addition to thin film resistors like the TNPW020110K0BEED, Vishay manufactures various resistor types and technologies, catering to a broad spectrum of market needs.
Where to Find TNPW020110K0BEED by Vishay Intertechnologies
The part has historically been available at distributors including:
- TTI
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Newark
However, current stock and pricing should be verified directly on findchips.com to ensure the most accurate and up-to-date information regarding availability.