Overview of SN65HVD3088EDR by Texas Instruments
The SN65HVD3088EDR is a low-power half-duplex RS-485 transceiver designed specifically for industrial applications where robust communication over longer distances is necessary. This transceiver operates within a temperature range of -40°C to 85°C, making it suitable for use in varying environmental conditions. It comes in an 8-pin SOIC package, which is compact and allows for easy integration into space-constrained applications.
This part adheres to specific interface standards, namely EIA-485-A and TIA-485-A, ensuring compatibility with a wide range of devices that use RS-485 communication. The device features a differential output, which helps to improve noise immunity and signal integrity. Moreover, it includes a differential Schmitt trigger input characteristic that enhances the ability of the transceiver to correctly read signals in the presence of noise.
Notably, the SN65HVD3088EDR boasts several electrical characteristics that make it appealing for various applications. These include:
- Maximum supply voltage of 5.5 V and a nominal supply voltage of 5 V
- Supply current of only 0.9 mA, contributing to low power consumption
- Receive delay of up to 100 ns and transmit delay of 20 ns, allowing for fast communication
- A moisture sensitivity level of 1, indicating that it is suitable for standard handling without special precautions
As of the current writing, the SN65HVD3088EDR is classified as an active part in its life cycle, indicating that it is still being produced and is available for procurement. The device is compliant with RoHS and has Pb-free certification, confirming its adherence to environmental regulations.
Industry Applications for SN65HVD3088EDR
The SN65HVD3088EDR might find applications across various industries due to its versatile nature and robust communication capabilities. Below are a few illustrative examples of where this part might be employed:
- Industrial Automation: This transceiver could be utilized in control systems and automation equipment, where reliable communication between sensors and controllers is necessary. It might be integrated into devices such as programmable logic controllers (PLCs) or remote I/O modules, leveraging its low power consumption and temperature range.
- Telecommunications: In telecommunications applications, the SN65HVD3088EDR may serve as a reliable data link for transmitting information over long distances. Potentially, it could be found in equipment like data converters or modems to ensure robust data transmission in noisy environments.
- Transportation and Logistics: This part might be useful in vehicle communication systems, where communication integrity is essential. It could be found in systems such as fleet management and telematics, assisting in data transmission between various vehicle and infrastructure communication modules.
- Smart Cities: The SN65HVD3088EDR could be applied in municipal infrastructure for traffic control systems or environmental monitoring stations. Its ability to operate over long distances and in various temperatures might make it suitable for devices interacting with IoT networks in smart cities.
- Robotics and Drones: In robotics, this transceiver could potentially be integrated into control systems, allowing different components of a robot or drone to communicate efficiently. Its low power requirements could support battery-operated devices needing optimized energy consumption.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of components, specializing in analog and embedded processing. The company has a significant portfolio in the area of line drivers and receivers, including transceivers like the SN65HVD3088EDR.
TI focuses on providing reliable solutions in various applications across multiple industries. Their offerings in the Drivers And Interfaces category, which includes line transceivers, are designed to ensure high-performance communication and data integrity. TI manufactures a range of parts that exhibit similar characteristics, including other RS-485 transceivers that could complement the SN65HVD3088EDR in diverse applications. These products reflect Texas Instruments’ commitment to innovation and quality in electronic components.
Where to Find SN65HVD3088EDR by Texas Instruments
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
While these distributors have previously stocked the part, it is important to check findchips.com for the most up-to-date information on availability and pricing. Additionally, the Line Driver or Receivers category on findchips.com can be explored to find alternate parts to the SN65HVD3088EDR that may also be offered by Texas Instruments or other manufacturers.