Overview of LIS3LV02DL by STMicroelectronics
The LIS3LV02DL by STMicroelectronics is a 3-axes digital output linear accelerometer featuring a user-selectable full scale of ±2g or ±6g. It incorporates both I2C and SPI interfaces, providing versatile options for interfacing with microcontrollers and other digital systems. This accelerometer is fabricated using STMicroelectronics’ proprietary MEMS technology, ensuring high reliability and performance. The LIS3LV02DL is encapsulated in a low-profile LGA-16 package, making it suitable for incorporation in space-constrained applications. Its supply voltage ranges from 2.16V to 3.6V, allowing for operation in various power environments, and it supports an industrial temperature range from -40°C to 85°C, ensuring reliability across diverse operational conditions. This part, categorized on findchips.com under Other Signal Circuits in the Signal Circuits category, stands out due to its RoHS compliance, moisture sensitivity level 3, and CMOS technology utilization.
Industry Applications for LIS3LV02DL
The LIS3LV02DL’s features make it suitable for a wide array of applications across various industries. Given its precision, compactness, and flexibility, it can potentially integrate into numerous devices and systems. Here are some examples of potential applications, although these require verification by engineering and design teams:
- Consumer Electronics: This accelerometer might be found in smartphones, tablets, or wearable devices, where it could contribute to user interface controls, step counting, or orientation detection.
- Transportation and Logistics: In vehicle telematics systems, the LIS3LV02DL could monitor acceleration to help with incident detection, vehicle dynamics analysis, or as a part of advanced driver-assistance systems (ADAS).
- Healthcare: For medical devices requiring movement or position sensing, such as fall detectors for the elderly or posture correction devices, this accelerometer could offer essential functionality.
- Industrial Applications: The accelerometer’s ruggedness and temperature range might make it suitable for industrial applications, including machinery vibration monitoring, to predict maintenance needs or detect abnormal conditions early.
These potential applications highlight the LIS3LV02DL’s versatility and are indicative of the component’s role in enhancing the capabilities of devices across various fields. However, integration into specific products requires a detailed analysis of the accelerometer’s specifications against the design requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing a wide range of electronic components including sensors, microcontrollers, and a variety of other signal circuits. In the realm of Other Signal Circuits, STMicroelectronics has established a strong presence with its innovative MEMS technology and sensor solutions. The LIS3LV02DL is one example of the company’s offerings in this category, demonstrating STMicroelectronics’ commitment to delivering high-quality, advanced components suitable for a wide range of applications. STMicroelectronics is known for its robust research and development efforts, ensuring its products like the LIS3LV02DL remain at the forefront of technology and meet the evolving needs of the industry.
Where to Find LIS3LV02DL by STMicroelectronics
To purchase the LIS3LV02DL or to find more information about its availability and pricing, prospective buyers are encouraged to visit findchips.com. Here, users can access current stock levels and pricing from various distributors. In the past, the LIS3LV02DL has been available through distributors such as Perfect Parts Corporation, STMicroelectronics, and Newark. However, for the most current availability and pricing, as well as to explore alternate parts under Other Signal Circuits that might be offered by STMicroelectronics or other manufacturers, visiting findchips.com is highly recommended.