Overview of 19000005099 by HARTING Technology Group
The part 19000005099 is a connector accessory categorized as a cable gland, specifically designed for applications requiring secure cable entry. It accommodates cable diameters ranging from 20 mm to 26 mm and features a metric thread size of M40. The material used for this part is brass, which is known for its durability and corrosion resistance, making it suitable for various environments.
This cable gland is rated IP68, indicating that it is dust-tight and can withstand temporary immersion in water beyond 1 meter in depth, thereby offering excellent protection in challenging conditions. The part is also RoHS compliant, ensuring it meets stringent environmental regulations regarding hazardous substances. Importantly, the part remains active in its life cycle, signifying it is currently in production and available for purchase.
In terms of additional specifications, the part operates effectively within a temperature range of -40 °C to 100 °C, providing versatility for different applications. The mounting option is screw-type, which allows for secure installation. Approval from various standards organizations, including CSA, DNV, and UL, further attests to its reliability and performance in industrial applications.
Industry Applications for 19000005099
The 19000005099 cable gland may find potential applications in several industries, including:
- Industrial Automation: This product might be utilized in various automated systems, where secure cable entries are essential for safety and reliability. For example, it could be used in control panels that require connections to sensors and actuators.
- Transportation and Logistics: The robustness of the brass material and IP68 rating could make this cable gland suitable for use in transportation equipment and warehouse automation systems, possibly protecting wiring from environmental factors.
- Telecommunications: In telecommunications systems, the 19000005099 might be ideal for ensuring safe and reliable connections in outdoor telecom equipment that requires durability and moisture resistance.
- Aerospace and Defense: Although specific military standards are not indicated for this part, cable glands like this might be used in aerospace applications where robust, reliable components are critical, potentially in communication systems on aircraft or ground support equipment.
- Environmental Monitoring: Given the cable gland’s IP68 rating, it could be employed in environmental monitoring devices exposed to harsh conditions outdoors, protecting internal connections from moisture and dust ingress.
It is worth noting that these potential industry applications are conceptual and illustrative. Rigorous analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About HARTING Technology Group
HARTING Technology Group specializes in the manufacture of connection technology, particularly in the realm of Assembly Items, specifically those related to connector support. The company is known for its commitment to quality and innovation, offering a range of components that meet the varying needs of different sectors.
The 19000005099 cable gland is one of many products in their catalog that focus on connector accessories. HARTING produces similar parts that support various applications, demonstrating a focus on providing comprehensive solutions for connectivity challenges across multiple industries.
Where to Find 19000005099 by HARTING Technology Group
The part has historically been available at various distributors, including:
- Neutron USA
- Powell Electronics
- TME
- TTI
- Verical
- Heilind Electronics
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
While these distributors may have previously stocked the part, it is prudent to verify current stock levels and pricing through findchips.com.