Overview of 206151-1 by TE Connectivity
The 206151-1 is a circular connector receptacle designed specifically for panel mounting. This component is categorized under Other Circular Connectors and falls within the CPC Series 1 product range. It features a size 23 shell and accommodates 37 contacts, making it suitable for applications that require a reliable connection with multiple pin configurations.
Manufactured by TE Connectivity, this part offers various key attributes that enhance its usability. The coupling style is threaded, ensuring a secure connection, while the insulator is made from polyethylene, chosen for its robustness and thermal stability. The operating temperature range for this connector spans from -55 °C to a maximum of 105 °C, allowing it to function effectively in a wide array of environmental conditions.
In terms of compliance, the 206151-1 is RoHS compliant, thus meeting environmental standards concerning hazardous materials. Additionally, it is marked as Pb-free, indicating that no lead was used in its manufacture. This component has achieved an active lifecycle status, ensuring that it is currently available for procurement. As of this writing, the part is classified with an EAR99 ECCN code, indicating it does not have significant export restrictions, making it accessible for international projects.
Industry Applications for 206151-1
The versatility of the 206151-1 makes it applicable across various industries. Below are several potential use cases where this connector might be utilized:
- Industrial Automation: This part could potentially be used in automated manufacturing systems where reliable connections are crucial for signal integrity. It might connect sensors or actuators, facilitating effective communication between components. Its high-rated voltage of 600 V and the number of contacts make it suitable for complex control systems.
- Telecommunications: The 206151-1 might find applications in telecommunications equipment, where connecting multiple lines securely is essential. Components such as routers or switches could utilize this connector to maintain signal quality and manage data flow effectively.
- Consumer Electronics: In consumer electronics, this connector could be integrated into devices that demand compact, reliable connections. It might connect internal components, enhancing device functionality, particularly in high-performance audio and video systems.
- Healthcare: While direct applications in healthcare will be contingent on adherence to specific medical standards, the 206151-1 could potentially support non-critical medical devices where multiple connections are necessary for data and power management.
- Aerospace and Defense: If there are military specifications or standards that the part could meet, it might be employed in aerospace applications, connecting critical systems where reliable performance is paramount.
These potential applications are merely illustrative and require thorough analysis and validation by engineering teams to ensure compliance with specific industry standards and requirements. Consideration of similar connectors may also provide insight into suitable options for these applications.
About TE Connectivity
TE Connectivity is a major player in the connectors industry, noted for its commitment to innovation and quality. Specifically in the domain of Other Circular Connectors, TE Connectivity offers a broad range of products catering to various sectors including industrial, automotive, and telecommunications. The 206151-1 exemplifies the company’s dedication to producing reliable and robust connection solutions. Other components similar to this part include various models from the CPC series, each designed to address specific connectivity challenges in diverse applications.
Where to Find 206151-1 by TE Connectivity
The 206151-1 has historically been available from several distributors, including:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Newark
It is advisable to visit findchips.com for the most current stock levels and pricing information, as availability may vary across distributors.