51494-2 by TE Connectivity

Overview of 51494-2 by TE Connectivity

The 51494-2 is described as a standard high voltage bulkhead receptacle designed for RF and coaxial applications. It is characterized as a straight bulkhead jack that employs solder for coaxial termination. The part is identified as an SHV coaxial connector, indicating its suitability for high voltage applications typically requiring safety and reliability.

Manufactured by TE Connectivity, this part is part of the electronic components subcategory of SHV Connectors, which serve various industries requiring bulkhead mounting solutions. The design incorporates elements such as a nickel shell finish, brass shell material, and an insulation resistance level of 1 Trillion ohms, supporting high operational standards. As of this writing, the factory lead time for this part is around three weeks and five days.

Other technical specifications include a rated current of 3 A, an operating temperature range from -65 °C to 200 °C, and a durability rating of 500 cycles. The part’s solder termination reflects its requirement for permanent connections, typically seen in applications where connections need to be stable under mechanical stress.

Industry Applications for 51494-2

The 51494-2 could find applications across several industries that require reliable high-voltage connections. Here are some potential use cases:

  • Security and Surveillance: In surveillance systems, high voltage connections might be necessary for powering cameras and sensors. The robust nature of the 51494-2 could support installations where extended durability and resistance to environmental factors are crucial.
  • Audio and Video Systems: The part might also be applicable in audio/video systems that require coaxial connections. Its solder termination method may ensure secure connections in professional setups, where equipment is subjected to movement or vibrations.
  • Transportation and Logistics: In this industry, high voltage connectors like the 51494-2 could be used in transportation technology systems that rely on RF communications. Its durability rating suggests that it can perform under challenging conditions, which is typical in logistics applications.
  • Robotics and Drones: With the increase in automation and drones, devices requiring high voltage connections for various sensors and communications could utilize this part. Considering its weight and form factor, it might fit well in compact robotic systems.

It is essential to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology company that specializes in connectivity and sensor solutions, particularly focusing on the development of high-performance connectors including the 51494-2. Known for their innovation, TE Connectivity contributes to various sectors, including industrial, automotive, data communication, and other specialized connectivity solutions. The company is particularly recognized for its advancements in SHV Connectors that facilitate safe and reliable electrical connections in high-voltage environments. In addition to the 51494-2, the company manufactures a range of similar connectors that address high-frequency and high-voltage needs across different applications, emphasizing durability, performance, and compliance with safety standards.

Where to Find 51494-2 by TE Connectivity

51494-2, it is advisable to research on findchips.com where the part is listed for purchase. Additionally, various SHV Connectors are available, allowing users to explore alternate parts or additional options that may suit their applications. Historically, this part has been available through several distributors including:

  • Neutron USA
  • Master Electronics
  • Avnet Abacus
  • Sager
  • DigiKey

It is important to note that stock levels and availability may vary, so checking findchips.com can provide the most current information regarding pricing and inventory for the 51494-2.

Compare pricing for 51494-2 and other SHV Connectors / Connectors at findchips.com