43020-0200 by Molex

Overview of 43020-0200 by Molex

The 43020-0200 is a rectangular power connector designed for versatility and reliability across numerous applications. This particular model features 2 contacts, following a male configuration, and utilizes crimp terminal connections which are known for providing strong mechanical and electrical connections. The connector housing is structured as a plug, fitting into the Micro-Fit 3.0 family, specifically the 43020 series. With a pitch spacing of 3 mm, this part facilitates efficient and compact connections.

Manufactured by Molex, a recognized leader in connector technology, the 43020-0200 part is suitable for various electronic applications. It supports the Micro-Fit 3.0 43031 series pin contacts, which enhances its compatibility within Molex’s product ecosystem. The body material of the connector housing is constructed from polyester, contributing to its durability and performance under demanding conditions. Additionally, this component is compliant with RoHS standards, ensuring that it aligns with modern environmental regulations. The part is also marked as Pb-free and is currently in an active life cycle code.

With a typical factory lead time of approximately 14 weeks and 3 days, the availability of the 43020-0200 part may vary, and procurement planning is recommended to accommodate for this timeframe. Understanding its specifications, such as body depth of 0.665 inches and a maximum operating temperature of 105°C, could help in determining its suitability for specific applications.

Industry Applications for 43020-0200

Due to the nature of the 43020-0200 connector, it might be relevant to a variety of industry applications. Below are some potential use cases based on the characteristics of this power connector:

  • Energy and Power Systems: The 43020-0200 might contribute to energy management systems, potentially functioning in the wiring of power distribution units or renewable energy systems such as solar or wind power installations. Its crimp terminal design could ensure reliable connections in high-performance energy environments.
  • Medical Imaging: In medical devices, this connector could potentially be found in imaging systems like MRI or CT scanners, where reliable and stable power connections are crucial. The temperature range and robust materials may support operations within medical environments that experience temperature fluctuations.
  • Robotics and Drones: The lightweight and compact nature of the 43020-0200 connector may make it suitable for use in robotics or drone applications, where space and weight are critical factors. Its industrial-grade design could potentially help maintain performance in dynamic environments where mechanical robustness is essential.

It is important to remember that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex has established itself as a significant player in the field of connectors, particularly in the domain of power connectors. The manufacturing of the 43020-0200 is a testament to their capability in producing highly reliable connectors that meet various industry demands. Molex provides a range of connectors, including the Micro-Fit series, which is designed for applications requiring high-density interconnections. Similar parts in their range include various configurations within the Micro-Fit series that cater to different contact arrangements and performance specifications.

The company places a strong emphasis on quality and compliance, ensuring that their products adhere to global standards. With a variety of product offerings in the power connector domain, Molex is positioned to support numerous industries and applications effectively.

Where to Find 43020-0200 by Molex

For those interested in purchasing the 43020-0200, it is advisable to conduct research on our site, findchips.com. This site provides valuable resources and links to multiple distributors that may carry this part, as well as related components. For alternatives to the 43020-0200, you can explore a selection of Power Connectors that may fit your specific needs.

Historically, the 43020-0200 has been available at distributors such as TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics. However, stock levels and pricing should be verified on findchips.com to ensure the most accurate purchasing information.

Compare pricing for 43020-0200 and other Power Connectors / Connectors at findchips.com