Overview of 0314030.MXP by Littelfuse Inc.
The 0314030.MXP is an electric fuse designed primarily for circuit protection applications. As a fast blow fuse rated for a current of 30A, it has a voltage rating of 250VAC and 125VDC, making it suitable for a wide range of electronic systems. The fuse is classified under the 3AB size code and complies with RoHS standards, indicating its environmental compatibility.
Specific dimensions for this fuse include a metric size of 6.3mm x 32mm or an imperial size of 1/4″ x 1-1/4″. Its design as an inline/holder component allows for installation in various electronic assemblies. The 0314030.MXP offers a rated breaking capacity of 100A at 125VDC, which reflects its ability to handle fault currents effectively, thereby minimizing the risk of damage to downstream components. This fuse is characterized by a trip time of 30 seconds, providing a reliable cutoff in case of overcurrent situations.
Additionally, the fuse operates effectively over a wide temperature range, with a minimum operating temperature of -55 °C and a maximum of 125 °C. The fuse’s body height measures 31.75mm, while its diameter is 6.35mm, contributing to its compact design suitable for various applications. As of the current writing, it is active in production, ensuring availability for ongoing and future projects.
Industry Applications for 0314030.MXP
The 0314030.MXP might be utilized across multiple industries due to its versatility and robust specifications. Here are a few potential industries where this fuse could find application:
- Industrial Automation: In industrial control systems, the fast blow characteristic of the fuse could provide essential protection for machinery and automation systems. Components like motor drives, PLCs, and other electronic control devices might benefit from the reliable current protection offered by this fuse, ensuring longevity and efficiency.
- Automotive: While automotive standards are not explicitly referenced, this fuse could potentially be integrated into automotive electronic systems that require reliable circuit protection. Parts such as electronic control units (ECUs) or automotive lighting systems could utilize this fuse, considering its rated current and voltage specifications.
- Consumer Electronics: The 0314030.MXP could also find applications in consumer electronics, such as power supplies or devices requiring overcurrent protection. Its fast acting nature might help to safeguard sensitive electronic components from unexpected surges, prolonging device lifespan.
- Telecommunications: In telecommunications equipment, ensuring a reliable power supply is crucial. This fuse could be used to protect devices like routers or communication lines from overcurrent issues that might occur during power surges.
- Robotics and Drones: The fast-acting nature of the 0314030.MXP may potentially be advantageous in circuits for drones or various robotic systems which require quick disconnect capabilities to prevent component damage during irregular power fluctuations.
These industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. The integration of other similar fuses available in the market could also complement these use cases depending on specific needs.
About Littelfuse Inc.
Littelfuse Inc. is a global leader in circuit protection products, specializing in electric fuses and other components that ensure safety and reliability in electronic designs. The company has a rich portfolio of products, including a variety of fuses, surge protectors, and other electronic safety devices. The 0314030.MXP is part of Littelfuse’s 314 Series and embodies their commitment to quality and compliance with international standards, including CE and UL certifications.
The company offers a range of fuse types, including slow blow, fast acting, and resettable fuses, catering to various application needs. Their fuses, including the 0314030.MXP, are designed to meet rigorous safety standards, ensuring they perform reliably under challenging conditions.
Where to Find 0314030.MXP by Littelfuse Inc.
- Ozdisan Elektronik
- CoreStaff Co Ltd
- Chip1Stop
- Mouser Electronics
While these distributors may offer the part, it is crucial to visit findchips.com for the most current stock levels and pricing. Additionally, the Electric Fuses section on findchips can be explored to find alternate parts that might be offered by Littelfuse Inc. or other manufacturers based on your circuit protection needs.