Overview of 102241-6 by TE Connectivity
The 102241-6 is a wire-board connector receptacle characterized by its 8-position configuration and a pitch spacing of 2.54 mm. This component is part of the Ampmodu IV/V series and features a socket gender, making it suitable for various applications requiring reliable connection solutions. The connector’s body dimensions are 0.182 inches in both breadth and depth, with a length of 0.8 inches, providing a compact design for space-constrained environments.
Constructed from a robust black glass-filled polyamide, this part is designed with specific features aimed at enhancing usability. It is polarized and latched to prevent disconnection during operation, thereby ensuring a secure connection. The contact material is beryllium copper, known for its excellent conductivity, making this component suitable for applications that demand dependable electrical performance. The Headers and Edge Type Connectors subcategory categorizes this part, highlighting its role in various electronic systems. The 102241-6 is also RoHS and Pb-free compliant, aligning with current environmental standards.
The connector supports a rated current of up to 3 A and can accommodate wire sizes ranging from 20 AWG to 32 AWG. Its operational temperature range extends from -65 °C to 105 °C, allowing it to function in diverse environmental conditions. This part is currently active in the market, suggesting continued availability for applications in electronics. As of the current writing, the factory lead time for this component is estimated at 16 weeks.
Industry Applications for 102241-6
The 102241-6 connector might find utility across several industries due to its specifications and features. Here are some potential applications:
- Internet of Things (IoT): In various IoT devices, this connector could facilitate connections between sensory components and processing units. The secure latching mechanism might help in maintaining connections in environments with constant movement, while the wide operational temperature range could be advantageous for external sensors exposed to varying weather conditions.
- Industrial Automation: In automation systems, the 102241-6 might be used to interconnect devices such as programmable logic controllers (PLCs) and sensors. The polarized design could ensure correct mating and connectivity, which is crucial in preventing wiring errors that might lead to malfunctions or safety hazards.
- Consumer Electronics: Devices such as home automation systems, smart appliances, and other connected devices could utilize the 102241-6 connector to achieve robust connections. Its compact form factor allows for integration into space-constrained designs while maintaining electrical performance.
- Telecommunications: In telecommunications equipment, this connector could potentially be used to join circuit boards or modules. The electrical performance specifications, including its ability to handle up to 3 A, might meet the requirements for signal integrity in high-frequency applications.
- Robotics and Drones: This part could also be utilized in robotic systems where multiple connections are required between motors, controllers, and power sources. The mechanical strength and the insulation resistance of 5 GΩ could support the reliability necessary for challenging operating conditions.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is recognized as a global leader in connectivity and sensor solutions, specializing in the design and manufacture of connectors, sensors, and other components for various markets. Their extensive product line includes connectors across multiple subcategories, including the Headers and Edge Type Connectors category, which is vital for modern electronic designs.
The 102241-6 part is a good example of TE Connectivity’s commitment to producing components that meet the evolving needs of different applications. The company also manufactures similar products that integrate advanced features such as varying pitch sizes, contact styles, and mounting options, catering to a diverse range of industry requirements. Their emphasis on compliance with international standards and environmental regulations ensures that their components meet market demands for quality and safety.
Where to Find 102241-6 by TE Connectivity
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
- Interstate Connecting Components
- DigiKey
- Newark
However, users should check findchips.com for the most current stock levels and pricing, as availability may vary over time. Additionally, the Headers and Edge Type Connectors link can be used to find alternative parts that may be offered by TE Connectivity or other manufacturers.