Overview of 2060-451/998-404 by WAGO Innovative Connections
The 2060-451/998-404 is a barrier strip terminal block that serves as a crucial component in various electronic applications. This terminal block is designed with a single position for wire-to-board connections, accommodating wire sizes from 24 AWG to 18 AWG. With a pitch spacing of 4 mm, it supports a conductor area of 0.75 mm². The terminal employs a push-in connection method, allowing for a quick and reliable connection easily. It features a rated current of 9 A and can operate at a rated voltage of 160 V, making it suitable for a wide range of applications while ensuring compliance with ROHS standards. The part is classified as active in its life cycle, indicating ongoing production and availability.
WAGO Corp, the manufacturer behind the 2060-451/998-404, is recognized for its innovative solutions in the connectors and terminal block space. This part reflects their commitment to providing quality products tailored to the needs of various industries. The 2060-451/998-404 also has several relevant attributes such as a compliance rating with standards including UL, CSA, and IEC, which further enhances its usability across applications.
Industry Applications for 2060-451/998-404
The versatility of the 2060-451/998-404 terminal block opens doors to potential applications in numerous industrial sectors. Here are some illustrative possibilities:
- Industrial Automation: The terminal block might be used in control panels or machinery wiring, where reliable wire-to-board connectivity is essential. It could be part of systems that require robust connections for sensor integration, offering the necessary ratings for current and voltage.
- Smart Cities: Within the domain of smart infrastructure, the 2060-451/998-404 could potentially support lighting control systems, traffic management systems, and public transportation signals that rely on dependable electrical connections.
- Telecommunications: This terminal block could find applications in network infrastructure equipment, such as routers and switches, where the push-in connection and compact size may help streamline design and assembly processes.
- Consumer Electronics: In consumer electronics, it could be utilized in devices requiring compact PCB assemblies, such as televisions or audio systems, where connections between internal components are made efficiently.
- Robotics and Drones: The compact design and reliable electrical connectivity might make this terminal block suitable for use in robotic systems and drones, where space is often limited, but performance reliability is paramount.
These potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific project requirements.
About WAGO Innovative Connections
WAGO Innovative Connections has built a strong reputation in the field of electrical interconnectivity solutions, particularly in the area of terminals and terminal blocks. The company focuses on delivering high-quality, reliable components that meet rigorous safety and performance standards. The 2060-451/998-404 fits seamlessly into their lineup of terminal blocks, which includes a variety of configurations and types designed for different applications.
WAGO’s commitment to quality is demonstrated through their adherence to industry standards such as UL and CSA, as well as their ongoing engagement in innovation and development. Similar parts in their product offerings often include different configurations of barrier strip and PCB terminal blocks that are designed to meet the diverse needs of their customers across various industries.