Overview of 1N4732ATR by onsemi
The 1N4732ATR is a Zener diode with a nominal reference voltage of 4.7 V and a maximum power dissipation of 1 W. It is designed in an Axial Lead format with a DO-41 package, making it suitable for a variety of applications where voltage regulation or voltage clamping is required. The part is compliant with the RoHS directive, reflecting a commitment to environmentally friendly manufacturing practices. This diode features a dynamic impedance maximum of 8 Ω and operates effectively within a wide temperature range of -65 °C to 200 °C.
The 1N4732ATR is manufactured by onsemi, a notable company in the semiconductor field. As of the time of writing, this device is in active production, ensuring availability for designs that may integrate it in their systems. The diode’s construction consists of silicon material, which is typical for Zener diodes, and it is presented in a long-form round package that aids in thermal management.
The product also possesses features such as a terminal finish of matte tin and has a compliance with REACH regulations, indicating its adherence to safety and environmental standards. The part is provided on tape and reel for automated assembly processes, making it beneficial for high-volume production requirements.
Industry Applications for 1N4732ATR
Given the characteristics of the 1N4732ATR, it might find utility in various industries. Here are a few potential applications where this Zener diode could be considered:
- Consumer Electronics: The 1N4732ATR could potentially be used for voltage regulation in consumer electronics products. Its compact size and efficiency make it suitable for devices such as mobile phones or laptops, where maintaining a steady voltage is crucial.
- Industrial Automation: In industrial control systems, the 1N4732ATR might be utilized for over-voltage protection. For example, it could protect sensitive components in motor controllers or PLCs by clamping voltage spikes that could otherwise damage these devices.
- Energy and Power Systems: This diode is likely beneficial in renewable energy applications, such as solar power systems, where voltage stabilization is vital for efficient energy conversion and management. It could, for example, be used in conjunction with regulators to protect batteries from voltage surges.
- Renewable Energy: In solar inverters, the diode might be implemented to maintain voltage levels, ensuring that electrical components operate within their specified ranges, thus enhancing system reliability.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts may also fulfill these functions, depending on the precise voltage and power requirements of the application.
About onsemi
onsemi, as a manufacturer, has established itself as a provider of various electronic components including Zener diodes like the 1N4732ATR. The company emphasizes innovation and specializes in multiple semiconductor technologies, making it a relevant player in the diode market. onsemi produces a range of diodes catering to different functions and specifications, ensuring solutions for diverse applications.
In addition to the 1N4732ATR, onsemi manufactures other Zener diodes that might serve similar functions in various electronic circuits. Their product line-up typically includes diodes with varying voltage ratings, power handling capabilities, and package types, providing flexibility for design engineers looking to implement voltage regulation solutions.
Where to Find 1N4732ATR by onsemi
The 1N4732ATR has historically been available from several distributors. These include:
- New Advantage Corporation
- Master Electronics
- Avnet Americas
- DigiKey
However, it is essential to verify stock levels and current pricing as this information may fluctuate. Checking findchips.com regularly can provide the most accurate updates for procurement needs.
Compare pricing for 1N4732ATR and other Zener Diodes / Diodes at findchips.com
To examine pricing for 1N4732ATR and explore additional Zener Diodes, visit findchips.com for comprehensive options and distributor insights.