53398-0871 by Molex

Overview of 53398-0871 by Molex

The 53398-0871 by Molex is a board connector characterized by its 8 contacts arranged in a single row. This male, straight connector boasts a 0.049-inch pitch surface mount terminal with a locking feature. The insulator is made of natural polyamide, making it lead-free and RoHS compliant. Part of the Picoblade 53398 Series, this connector is designed for signal systems and emphasizes compactness and reliability with its 1.25mm pitch spacing. From an engineering perspective, its attributes like the solder holding posts for board mounting, a dielectric withstanding voltage of 250VAC, and an insulation resistance of 100 million ohms underscore its quality and durability. Its operational temperature ranged from -40°C to 85°C, and it’s rated for currents up to 1 A, suiting a wide range of applications where space is at a premium but performance cannot be compromised.

Industry Applications for 53398-0871

The potential industry applications for the 53398-0871 connector span across various domains, emphasizing versatility in uses where a reliable connection in a small form factor is necessary. Potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

  • Energy and Power Systems: With its reliable current rating and voltage withstand capacity, this connector could be useful in the precision-oriented environments of energy distribution modules, potentially including smart grid technology components.
  • Transportation and Logistics: The compactness and durability of the 53398-0871 make it fit for transportation applications, possibly including dashboard instrumentation or in-vehicle networking systems where space and reliable connectivity are critical.
  • Renewable Energy: In the field of renewable energy, such as solar panel arrays or wind turbines, connectors play a pivotal role in power distribution systems. This connector might be used within control systems that require compact, high-density connections with robust environmental resistance.
  • Automotive: The automotive sector, continually pushing the bounds of electronics integration, could employ this connector in various applications, including sensor connections or infotainment systems, where its small footprint and reliable connection are beneficial.

Note that these potential applications highlight the connector’s diverse usability but must be verified by dedicated professionals for specific use cases.

About Molex

Molex is a globally recognized manufacturer in the connector industry, with a wide range of products that cover various types of connectors, including Headers and Edge Type Connectors. Known for their innovation, reliability, and high-quality standards, Molex connectors, including the 53398-0871, are part of a broad spectrum of solutions tailored for harsh environments to precise applications in consumer electronics. Molex’s expertise in designing and manufacturing makes it a go-to for engineers and procurement specialists alike. The company’s continuation to invest in new technologies ensures its products, like the 53398-0871 and similar parts, meet the current and future requirements of a wide array of industries.

Where to Find 53398-0871 by Molex

For those looking to purchase the 53398-0871 connector, findchips.com offers a comprehensive platform to research stock levels, pricing, and availability from various distributors. This connector falls under the Headers and Edge Type Connectors category, where additional alternatives and similar parts by Molex or other manufacturers may be found. Historically, distributors like TestEquity LLC, Master Electronics, PEI Genesis, and Mouser Electronics have listed this part, but availability can fluctuate. To get the most current information on stock and competitive pricing, a visit to findchips.com is highly recommended.

Compare pricing for 53398-0871 and other Headers and Edge Type Connectors / Connectors at findchips.com