4-1734592-0 by TE Connectivity

Overview of 4-1734592-0 by TE Connectivity

The 4-1734592-0 is a flexible printed circuit (FPC) connector designed with a 0.5mm pitch, accommodating 40 positions in a single row. It showcases a receptacle type gender and utilizes a surface mount termination method. The connector has a bottom contact position, making it suitable for various applications where space-saving designs and reliable performance are essential. The part is RoHS compliant, which indicates adherence to environmental regulations concerning hazardous substances.

This component has an active life cycle and is characterized by a board mounting option that features a solder hold down mechanism, enhancing stability during operation. Notable attributes include a maximum operating temperature of 85°C and a minimum of -40°C, making it appropriate for a wide range of environmental conditions. The connector supports flat flexible cables (FFC) and flexible printed circuits (FPC), allowing diverse application scenarios. Other significant technical specifications include a contact resistance of 35 mΩ and an insulation resistance of 50 MΩ. The Headers and Edge Type Connectors category encapsulates this part along with other variants that may suit various application needs.

Industry Applications for 4-1734592-0

Considering the technical specifications and attributes of the 4-1734592-0, several potential industry applications may exist, including:

  • Consumer Electronics: This connector may be utilized in devices such as smartphones or tablets, where space optimization and secure connections are crucial. Its ability to support FFC and FPC could render it beneficial for internal components like displays or cameras within these devices.
  • Renewable Energy: In applications like solar inverters or battery management systems, the 4-1734592-0 might facilitate connections between various circuit boards, ensuring reliable communication and power transfer in challenging environments. The specified temperature range may support outdoor operational capabilities.
  • Industrial Automation: The connector could potentially be integrated into control systems, where its robust design might withstand the operational stresses found in manufacturing environments. The surface mount feature could simplify assembly processes on PCBs.
  • Computer Hardware: In desktop or laptop computers, the 4-1734592-0 might connect different components, such as the motherboard to flexible ribbon cables for storage drives or peripherals, ensuring both functionality and space efficiency.

These potential applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, focusing on innovative connector technology across various sectors. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a broad portfolio of products, including the 4-1734592-0. Their connectors are known for reliability, durability, and performance in demanding environments. In addition to the 4-1734592-0, TE Connectivity produces various similar connectors designed to meet the diverse needs of electronic applications, facilitating the seamless transmission of power and data.

Where to Find 4-1734592-0 by TE Connectivity

For those considering the procurement of the 4-1734592-0, it is advisable to research purchasing options on findchips.com. The platform provides a comprehensive resource for locating distributors and checking stock levels. This particular connector may have historically been available through distributors like:

  • New Advantage Corporation
  • Master Electronics
  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics

However, it is essential to verify current stock availability and pricing on findchips.com, as these may fluctuate.

Compare pricing for 4-1734592-0 and other Headers and Edge Type Connectors at findchips.com