1744426-2 by TE Connectivity

Overview of 1744426-2 by TE Connectivity

The TE Connectivity 1744426-2 is a header housing assembly characterized by its right-angle (R/A) configuration and two position design. With a terminal pitch of 2.5 mm, this part is designed to support a board connector application. It features a single row housing structure and is compliant with RoHS regulations, making it suitable for environmentally conscious designs.

Manufactured by TE Connectivity Ltd, the 1744426-2 is part of the subcategory of Headers and Edge Type Connectors, a category encompassing various types of connectors that facilitate connections between printed circuit boards (PCBs) and other electronic components. The body dimensions include a breadth of 0.295 inch, depth of 0.299 inch, and length of 0.39 inch, optimizing the footprint for compact applications.

This connector features a male contact gender and is fabricated from polyamide, while the insulator exhibits a white color. The contact termination is tin-plated and the connector is designed for solder termination. The 1744426-2 supports wire sizes ranging from 20 AWG to 26 AWG and has a rated current capacity of 4.5 A, making it suitable for general-purpose applications.

Additional specifications include a polarized design for easy mating, a board mounting option with a locking mechanism, and an operational temperature range of -55 °C to 105 °C. These attributes underscore the part’s flexibility and usefulness across various electronic applications.

Industry Applications for 1744426-2

The 1744426-2 may find applications across several industries due to its versatile characteristics and compliance with necessary regulations. Below are potential industry use cases where this connector might be utilized:

  • Consumer Electronics: The 1744426-2 could potentially be used in devices such as home automation systems and consumer gadgets where space-saving designs are essential. Its compact size and robust electrical characteristics might support connections in circuit boards for smartphones or tablets.
  • Internet of Things (IoT): Devices within the IoT ecosystem could possibly leverage the 1744426-2 for interconnecting sensors and microcontrollers. With its operational temperature range and connectivity features, it might suit applications like smart thermostats and environmental sensors.
  • Aerospace and Defense: Although the 1744426-2 does not explicitly meet military specifications, its robust design may still find relevance in non-critical aerospace applications or ground support systems, where traditional header connectors are implemented.
  • Healthcare: In medical equipment, the 1744426-2 may serve as a reliable connector for devices such as diagnostic equipment and monitoring systems, where secure and stable electrical connections are paramount.
  • Robotics and Drones: The flexible mounting features and polarized design of the 1744426-2 might make it suitable for robotic applications, including both commercial and hobbyist drones that require compact, efficient electrical interconnects on their PCBs.

These potential applications are only conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a well-known manufacturer in the electronics sector, specializing in connectors and sensors for various applications. The company produces a wide range of components, including Headers and Edge Type Connectors, of which the 1744426-2 is a part. TE Connectivity’s extensive product portfolio covers various industries, ensuring that their components meet high standards of performance and reliability.

In addition to the 1744426-2, TE Connectivity manufactures similar parts that may offer different specifications or configurations, giving engineers the flexibility to select components based on project needs. Their commitment to quality and compliance with industry standards reinforces their position as a credible source in the electronic components market.

Where to Find 1744426-2 by TE Connectivity

  • Master Electronics
  • Avnet Abacus
  • Sager
  • Interstate Connecting Components
  • TTI
  • Verical
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

Prospective buyers should visit findchips.com to confirm the current availability and pricing for the 1744426-2 and explore related parts in the same category.

Compare pricing for 1744426-2 and other Headers and Edge Type Connectors at findchips.com