2000713-6 by TE Connectivity

Overview of 2000713-6 by TE Connectivity

The 2000713-6 is a RA keyed guide module designed specifically for backplane connectors. It is classified as an accessory type within the broader category of guide modules, providing a critical function in facilitating proper alignment and connectivity within signal transmission applications. This component is tailored for use with the Amp Multigig Rt2-R series backplane connectors, ensuring efficient communication in various electronic designs.

Manufactured by TE Connectivity, this guide module is characterized by its robust construction, made from aluminum alloy, which supports a wide operating temperature range from -55 °C to 125 °C. Its rated current stands at 1 A with a specific terminal type that utilizes soldering methods. As of the current writing, the part is actively produced and is compliant with RoHS and REACH standards, making it suitable for modern electronics that require adherence to environmental regulations.

The 2000713-6 is particularly notable for its right-angle mounting style, which can facilitate space optimization in densely packed electronic systems. This feature can be critical in applications where layout and component spacing are key considerations. The component’s design and materials suggest a focus on reliability and performance in demanding conditions.

Industry Applications for 2000713-6

The 2000713-6 guide module can potentially find applications across several industries, particularly in environments where high-performance connectors are essential. Below are a few representative industry use cases:

  • Energy and Power Systems: In this sector, the guide module might be used in the alignment and connection of backplane connectors within power distribution and control systems. Given its specifications, it could potentially support communication in systems requiring signal integrity under varying temperature conditions.
  • Renewable Energy: The 2000713-6 could be employed in solar inverters, wind turbines, or other renewable energy systems where space limitations and temperature extremes are common. Its backplane connector compatibility suggests it might assist in maintaining reliable communication across multiple components in these systems.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are applicable (though not confirmed for this specific component), the guide module might potentially support internal communication systems within vehicles, from infotainment to diagnostic circuitry. The ability to withstand high temperatures might support its utilization in environments exposed to engine heat.
  • Telecommunications: The module may also find use in telecom equipment where large volumes of data must be transmitted efficiently. Its role as a guide for backplane connectors in communication racks could help ensure high channel integrity and performance.
  • Industrial Automation: Applications in automation systems might leverage the 2000713-6 for connecting various sensors and controllers in a robust manner, ensuring reliable communication between machinery and control systems.

It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements for each application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a wide range of products including connectors, relays, and sensors aimed at various industries. Within the specific context of Assembly Items, TE Connectivity’s offerings include components designed for robust performance in environments where reliability and efficiency are paramount.

The 2000713-6 exemplifies their dedication to manufacturing high-quality connector accessories, providing users with efficient solutions for their connectivity needs. In addition to this guide module, TE Connectivity also manufactures various similar parts that focus on backplane connections and support systems designed for diverse applications in electronics.

Where to Find 2000713-6 by TE Connectivity

2000713-6, it is advisable to explore options on findchips.com, a platform that aggregates distributor information and pricing. Additionally, the Assembly Items link can provide access to alternate parts that might be offered by TE Connectivity or other manufacturers.

This part has historically been available through distributors such as Master Electronics, Digi-Key, Mouser Electronics, and Arrow Electronics. However, it is essential to verify current stock levels and pricing directly on findchips.com, as availability may fluctuate.

Compare pricing for 2000713-6 and other Assembly Items / Connector Support at findchips.com