Overview of 211772-1 by TE Connectivity
The 211772-1 is a circular connector plug assembly that features a size 23 configuration with 19 positions, specifically designed as a free-hanging connector. As part of the CPC (Circular Plastic Connector) Series 1 from TE Connectivity, this part exemplifies robust construction and versatility in application. The connector type is classified as a circular industrial type, which is suitable for various industrial and engineering applications.
This connector is designed with a cable mount plug shell style, offering a solid backing that ensures stability and reliability during operation. The component is RoHS compliant, which aligns with modern environmental standards, indicating that it does not contain certain hazardous substances. The 211772-1 offers a rated voltage of 600 V and is capable of operating in a wide temperature range, from -55 °C to 105 °C, making it adaptable to different environmental conditions.
Some additional attributes worth noting include:
- Contact Style: Round pin-socket
- Number of Contacts: 19
- Coupling Type: Threaded for secure connections
- Insulator Material: Polyamide66 with a black color
- Mounting Option: Features both 1-3/8 – 18 UNEF-2A and screw mounting styles
- UL flammability Code: 94V-0
This data is current as of the time of writing, and additional configurations and complementary parts are available, including compatible contacts like 66425-6, 66429-3, and several others. The 211772-1 is actively produced and accessible, ensuring that engineers and procurement specialists have reliable options for their projects.
Industry Applications for 211772-1
The 211772-1 is potentially useful across various industries due to its robust design and electrical characteristics. Here are several example industries where this part might fit well:
- Energy and Power Systems: In this sector, the 211772-1 might be utilized in connection systems for power distribution and monitoring equipment. The high operating voltage and wide temperature range could support electrical components in renewable energy installations such as solar inverters and wind turbine systems.
- Transportation and Logistics: This connector could potentially find application in vehicular systems, particularly in transportation management systems that require robust interconnections. Given its ability to endure harsh conditions, it could be used in rail, marine, or heavy-duty trucking environments.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are applicable, the 211772-1 might be integrated into automotive wiring harnesses or electronic control units (ECUs). Its high-temperature resistance may support applications in engine compartments and other heat-sensitive areas.
- Renewable Energy: The increasing reliance on green technologies presents additional opportunities for the 211772-1. It could be employed in connections for energy storage systems or battery management systems that require dependable electrical performance and environmental durability.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity, a leader in connectivity and sensor solutions, is known for its comprehensive range of electronic components, including industrial connectors like the 211772-1. Their expertise in designing and manufacturing connectors enables them to cater to multiple industries, ensuring high reliability and performance. The company produces a variety of connectors that meet different standards and specifications, including those for other circular connectors.
TE Connectivity’s commitment to innovation helps to ensure that products like the 211772-1 remain competitive and relevant in a dynamic marketplace. Similar parts in their portfolio often share compatibility features, which can ease the integration process for engineers and procurement professionals seeking to streamline their component sourcing.
Where to Find 211772-1 by TE Connectivity
The part has been historically available through various distributors, including:
- NTEMALL
- New Advantage Corporation
- Neutron USA
- Master Electronics
- DigiKey
However, availability may fluctuate, so visiting findchips.com is essential to get current stock levels and pricing information for the 211772-1.