521053-1 by TE Connectivity

Overview of 521053-1 by TE Connectivity

The TE Connectivity 521053-1 is a wire terminal designed for efficient electrical connectivity. This component features a receptacle type with a housing designed to accommodate Faston terminals, making it suitable for various applications that require reliable electrical connections. With a mounting type of cable, the 521053-1 is built to provide a secure connection for wires, simplifying the integration process in electronic systems.

From a compliance perspective, the 521053-1 is Rohs compliant, indicating that it meets strict environmental regulations. It is also Pb-free, which aligns with current trends towards eco-friendliness and sustainability in manufacturing practices. The part is classified as active in its life cycle, which suggests that it is currently in production and available for procurement. Additionally, it possesses safety approval through UL, ensuring it meets necessary safety standards.

Key features of the 521053-1 include:

  • Terminal gender: Female
  • Number of ways: 1
  • Type: Push-on terminal
  • Factory lead time: Approximately 6 weeks
  • Compliance codes: REACH, ECCN Code EAR99, and HTS Code 8536.90.40.00

Industry Applications for 521053-1

The 521053-1 component by TE Connectivity might find its applications in various industries that require reliable electrical connections. Some potential industry applications could include:

  • Industrial Automation: In industrial settings, the 521053-1 might be utilized in machinery and equipment where reliable electrical connections are essential. Its female terminal design could support various sensing and actuation components, contributing to automation processes.
  • Telecommunications: In telecommunications equipment, the 521053-1 could potentially be used for wiring connections in devices that need to ensure stable signal transmission. Its compatibility with Faston connections may make it suitable for modular connectors used in communication systems.
  • Consumer Electronics: The 521053-1 might be applicable in consumer electronics, such as audio devices or personal gadgets, where compact and efficient electrical connections are required. Its UL safety approval suggests it could be integrated into products seeking certification for safety standards.
  • Aerospace and Defense: If certain defense specifications or aerospace standards are relevant, the 521053-1 might be employed in systems where durable and reliable terminations are critical. However, specific adherence to standards would need verification.
  • Automotive: The 521053-1 might find use in automotive applications if it meets automotive industry standards. Its robust design could facilitate connections in various automotive systems, including electronic control units or lighting systems, depending on specific requirements.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analyses to ensure adherence to industry standards and specific application requirements before integrating the 521053-1 into their products.

About TE Connectivity

TE Connectivity is a leading manufacturer of connectivity and sensor solutions, specializing in creating components for a wide range of industries. In the realm of terminals and terminal blocks, TE Connectivity focuses on providing high-quality, reliable products that enhance the performance and safety of electronic systems. The 521053-1 falls under their terminal offerings, which includes various types suited for different applications. TE Connectivity also offers a range of similar parts, which may include alternative terminal types and configurations to match specific design needs.

Where to Find 521053-1 by TE Connectivity

For readers interested in purchasing the 521053-1 wire terminal, it is recommended to research available stock through findchips.com. This resource provides updated information on pricing and availability of the part. The 521053-1 has historically been offered by distributors such as:

  • Master Electronics
  • Avnet Abacus
  • DigiKey
  • Mouser Electronics

It is advisable to check findchips.com for the most current stock levels and pricing before making a purchase decision.

Compare pricing for 521053-1 and other Terminals and Terminal Blocks at findchips.com