102387-7 by TE Connectivity

Overview of 102387-7 by TE Connectivity

The 102387-7 is a connector housing that serves as a receptacle with 30 positions, designed for use within a wire-to-board application. This component is part of the Ampmodu Mod IV series and features a pitch spacing of 2.54 mm. It is particularly suited for use with Ampmodu socket contacts. The connector is gender-specific, with a female contact gender, and is characterized by several unique properties: it is polarized and shrouded, enhancing its usability in various configurations. The body dimensions include a breadth of 0.295 inch, a depth of 0.285 inch, and a length of 1.68 inch, making it compact and efficient for circuit board integration.

This component is compliant with several important regulations such as RoHS and Pbfree, making it suitable for modern electronic designs focused on environmental safety. The part falls under the active life cycle code, indicating its continuous availability for production and development purposes. Notably, the insulation resistance is rated at an impressive 5,000,000,000 Ω, ensuring reliability in performance under various operating conditions.

With an operating temperature range from -65 °C to 105 °C, this connector housing is versatile for different environments, which may include industrial, consumer, or specialized applications. The connector supports a rated current of 3 A per signal, and it is optimized for wire sizes ranging from 20 AWG to 32 AWG. This specification allows designers to consider the component for a wide range of electrical configurations.

Industry Applications for 102387-7

Given the characteristics of the 102387-7, it might be suitable for various industries where reliable electrical connections are necessary. Here are some potential industry applications:

  • Consumer Electronics: The connector could potentially be used in devices such as televisions or portable media players. Its compact size and robust electrical ratings make it a solid candidate for high-density applications.
  • Audio and Video Systems: This part might find application in professional audio equipment where secure connections are critical. Its ability to handle multiple mating parts could facilitate installations in complex systems like mixing boards.
  • Robotics and Drones: The versatile operating temperature range and polarized design could make this connector relevant for use in control systems of drones or robotic devices, where environmental conditions can vary widely.

These applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar components in the field may be used interchangeably in these contexts, but careful consideration should be given to ensure compatibility and performance across systems.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of components for various applications, notably in the category of connectors. The 102387-7 connector housing represents their commitment to quality and innovation in the field. TE Connectivity manufactures several similar products, catering to the need for dependable electrical connections across diverse industries.

Within the subcategory of Headers and Edge Type Connectors, TE Connectivity continues to advance technologies that support various applications from consumer electronics to industrial automation. Their products often integrate advanced features and comply with global regulations, ensuring they meet the needs of modern engineering applications.

Where to Find 102387-7 by TE Connectivity

102387-7, I recommend researching availability on findchips.com. This platform can also help you explore options within the Headers and Edge Type Connectors category to find alternate parts offered by TE Connectivity or other manufacturers.

The 102387-7 has previously been available at various distributors, including Master Electronics, Chip1Stop, Avnet Abacus, Sager, and DigiKey, among others. However, it is important to visit findchips for the most current stock levels and pricing to make informed purchasing decisions.

Compare pricing for 102387-7 and other Headers and Edge Type Connectors / Connectors at findchips.com