5246CDB by APEM Inc

Overview of 5246CDB by APEM Inc.

The 5246CDB is a Double Pole Double Throw (DPDT) toggle switch featuring a latched design. This switch is engineered to handle a maximum contact current of 6A and operates effectively at a voltage of up to 20VDC. It is characterized by a standard type actuator, suitable for through-hole mounting with a straight configuration. Notably, it supports solder terminal connections, making it adaptable for various electronic applications. The dimensions of the switch include a body breadth of 12 mm, height of 13.3 mm, and a length of 13.2 mm.

This toggle switch is part of the 5000 series from APEM Inc. and is compliant with RoHS standards, indicating that it is free from hazardous substances. The electrical life of the switch is rated for 100,000 cycles, which ensures longevity and reliability in various applications. The sealing is achieved through epoxy terminal sealing, providing additional durability in harsh environments. Furthermore, the termination type is solder, which can facilitate secure connections in a range of devices. The switch operates in a temperature range from -40 °C to 85 °C, allowing it to function effectively under varying conditions.

Industry Applications for 5246CDB

The 5246CDB might find applications across several industries due to its versatile nature and specifications. Below are some potential use cases:

  • Education and Research: In educational laboratories where experiments require various control interfaces, the 5246CDB could potentially be utilized in experimental setups or prototypes to toggle between different states or circuits.
  • Telecommunications: The switch could possibly be integrated into telecommunications equipment for routing signals. Its non-illuminated design can be beneficial in applications where visual feedback is not necessary, thus potentially contributing to a simpler user interface.
  • Computing and Data Storage: In computer systems or peripheral devices, the 5246CDB might be used for function toggling, such as switching between power states or modes of operation. Its size and mounting method lend themselves to compact designs.
  • Aerospace and Defense: If applicable standards are met, this toggle switch could be implemented in relevant aerospace applications for critical control systems where reliability and a long life cycle are paramount.
  • Renewable Energy: The switch might be employed in renewable energy systems, such as solar inverters, to manage and control various operational states effectively, thereby contributing to energy management systems.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other toggle switches with similar electrical characteristics and dimensions might also be considered for these applications.

About APEM Inc.

APEM Inc. is recognized for manufacturing a variety of switches, with a particular focus on toggle switches, which are integral to electronic circuit control. The company produces the 5246CDB along with other similar parts designed to meet various technical specifications and requirements. APEM’s toggle switches are characterized by their dependability and diverse range of configurations suitable for different applications. The company’s products are often employed in areas requiring robust operational life and reliability.

In addition to the 5246CDB, APEM Inc. offers other versions of toggle switches, which may vary in terms of electrical ratings, actuator types, and configurations. This allows designers and engineers to select components that best fit their application needs while still being assured of APEM’s quality standards.

Where to Find 5246CDB by APEM Inc

For procurement, readers are encouraged to research where to purchase the 5246CDB on findchips.com. The site can be an excellent resource for finding additional information on Toggle Switches, including alternate parts offered by APEM Inc. or other manufacturers.

The 5246CDB has previously been available from distributors such as Master Electronics, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, availability may vary, so it’s advisable to check findchips for current stock levels and pricing details.

Compare pricing for 5246CDB and other Toggle Switches / Switches at findchips.com