Overview of 11826-AEA by Amphenol Corporation
The 11826-AEA is a board connector designed with precision for various electronic applications. With a configuration of 200 contacts arranged in 4 rows, this connector features a straight mounting style that allows for straightforward integration into printed circuit boards (PCBs). The connector has a pitch of 0.024 inches, which is suitable for high-density applications where space is at a premium.
This part utilizes surface mount terminal technology and includes a locking mechanism, ensuring a secure connection between boards. The reference standards for this component include UL, highlighting its compliance with safety and performance requirements. The connector is categorized under the Headers and Edge Type Connectors, a subcategory that focuses on devices designed for reliable connections between PCB surfaces.
The 11826-AEA boasts several technical attributes, including a body breadth of 0.177 inch and a rectangular contact pattern. With a rated current for signal applications at 1 A, it can handle a reasonable amount of power for signal transmission. Its matte tin contact finish ensures good conductivity and durability over time. This part is currently in active life cycle status and is compliant with ROHS standards, making it suitable for environmentally conscious projects.
Industry Applications for 11826-AEA
As a versatile connector, the 11826-AEA could potentially find applications across several industries. Here are some possible use cases:
- Aerospace and Defense: The specifications of the 11826-AEA could allow it to be integrated into aerospace systems, especially in applications where secure board-to-board connections are necessary, such as in avionics equipment. The locking mechanism may provide an added layer of reliability in high-vibration environments typical of aerospace applications.
- Robotics and Drones: This connector might serve as a crucial link in control systems of drones and robotic devices, where multiple PCBs must communicate efficiently. The high-density nature of the connector with its 200 contacts could facilitate robust data transfer, essential for the real-time operations of these technologies.
- Automotive: If automotive industry standards were met, such as AEC-Q100 compliance, the 11826-AEA might also be applicable in various automotive electronic systems. For instance, it could be used in advanced driver-assistance systems (ADAS) that require reliable connections under various environmental conditions.
- Transportation and Logistics: In systems such as telematics where data from multiple sensors is aggregated, the secure and efficient connection provided by the 11826-AEA could be advantageous. Systems within fleet management solutions could potentially enhance operational efficiency with such connectors.
It is essential to note that these potential industry applications are conceptual and illustrative. Ensuring compliance with industry standards and specific application requirements requires thorough analysis and verification by engineering and design teams. Similarly, other connectors in the same subcategory may also be applicable in these contexts.
About Amphenol Corporation
Amphenol Corporation is a leading manufacturer in the realm of electronic connectors and interconnect systems. The company specializes in providing a wide range of products, particularly in the field of Headers and Edge Type Connectors. The 11826-AEA is one of the many connectors they offer, designed to meet the demands of modern electronics.
Amphenol’s extensive product line includes various connectors suitable for diverse applications, from communications to industrial equipment. Their experience and innovation in connector design contribute to efficient and effective solutions for multiple industries. The company also manufactures similar parts that focus on reliability, durability, and high-performance standards, making them a recognized provider in the connectors market.
Where to Find 11826-AEA by Amphenol Corporation
For those interested in purchasing the 11826-AEA, conducting research on findchips.com is recommended. This site provides access to current stock levels and pricing information for various electronic components, including this connector.
Historically, the 11826-AEA has been available through distributors such as Mouser Electronics. However, it is essential to check the current availability of the part, as stock levels may vary. Additionally, the Headers and Edge Type Connectors link can be utilized to explore alternate parts offered by Amphenol Corporation or other manufacturers that may also suit your application needs.