302-S101 by On-Shore Technology Inc

Overview of 302-S101 by On-Shore Technology Inc.

The 302-S101 is a board connector designed to provide reliable connections in electronic applications. With a total of 10 contacts arranged in 2 rows, this male connector features a straight design and operates on a 0.1 inch pitch. The connector employs solder terminals for secure attachment, and has a locking mechanism to ensure robust connectivity. The insulator is made of black glass-filled polyester, which provides durability under various environmental conditions.

Notable performance attributes include a contact resistance of 20 mΩ and a dielectric withstanding voltage rated at 1500VAC. The connector is also compliant with RoHS requirements, indicating that it does not contain hazardous substances. The operating temperature range extends from -40 °C to 105 °C, making the 302-S101 suitable for a variety of applications. Additionally, it features a contact finish that combines gold over nickel, ensuring higher conductivity and corrosion resistance. This part is currently classified as active within the part life cycle.

Industry Applications for 302-S101

The 302-S101 could find potential applications across several industries, depending on the specific requirements of the project and the compatibility with their respective standards. Below are some industries where this connector might be applicable:

  • Telecommunications: The connector could potentially be integrated into networking equipment and data transmission systems where reliable connections are crucial. The features such as a solid contact finish and durability over a wide temperature range could support this application.
  • Consumer Electronics: In devices such as audio systems or gaming consoles, the 302-S101 might be used to make secure connections without worrying about compatibility issues, thanks to its standard pin and row spacing.
  • Industrial Automation: The connector’s capability to operate in a temperature range of -40 °C to 105 °C could make it suitable for use in various industrial machines, where it might connect sensors, actuators, and control devices.
  • Robotics and Drones: The locking mechanism and the robust design of the 302-S101 could be beneficial in robotic and drone applications, where vibrations and movement can challenge standard connections. Its gold over nickel contact plating may also assist in ensuring a stable signal.
  • Healthcare: If used in medical devices, the connector would require adherence to specified industry standards. The robust insulating qualities and high dielectric strength could make it useful for applications where electrical reliability is critical.

It should be noted that the above industry applications are only conceptual and illustrative. Each industry should conduct thorough analysis and verification to ensure compliance with specific application requirements and industry standards.

About On-Shore Technology Inc.

On-Shore Technology Inc. specializes in manufacturing high-quality connectors, specifically focusing on the Headers and Edge Type Connectors. The company is known for producing reliable and efficient components, including the 302-S101 and various other similar parts. They cater to a diverse array of industries, emphasizing quality and compliance with international standards.

With a commitment to innovation and excellence, On-Shore Technology Inc. has established itself as a viable option for engineers and procurement specialists needing dependable connection solutions. Their offerings in the Headers and Edge Type Connectors category reflect their focus on meeting customer needs in various applications.

Where to Find 302-S101 by On-Shore Technology Inc.

302-S101, it is advisable to conduct research through findchips.com. This platform will provide insights on current stock levels and pricing for this part. Additionally, one can explore the Headers and Edge Type Connectors to find alternative parts that might be offered by On-Shore Technology Inc. or other manufacturers.

This part has been historically available at distributors such as Bristol Electronics, Quest Components, and DigiKey. However, stock availability may vary, so checking findchips.com for the latest information is essential.

Compare pricing for 302-S101 and other Headers and Edge Type Connectors at findchips.com