11028263-00 by TE Connectivity

Overview of 11028263-00 by TE Connectivity

The 11028263-00 is a thermistor NTC (Negative Temperature Coefficient) with a resistance of 30,000 ohms at 25 degrees Celsius. Designed for temperature sensing applications, this component features a chassis mount configuration with two terminals for easy integration into various projects. The part’s thermal sensitivity index is rated at 3943 K, which indicates its responsiveness to temperature changes. It is constructed with a radial package style and has a flexible wire terminal shape for better adaptability in installation.

This thermistor operates effectively within a broad temperature range, from -55 °C to a maximum of 150 °C. Given its robust specifications and attributes, including compliance with RoHS directives and an active lifecycle designation, 11028263-00 is positioned to serve a variety of applications needing dependable temperature sensing. Its lead length of 65 mm also provides flexibility in component placement during designing and integration stages.

Industry Applications for 11028263-00

Given the characteristics and functionalities of the 11028263-00, there are several potential industry applications where this part might be beneficial:

  • Environmental Monitoring: This thermistor could be utilized in environmental monitoring systems to track temperature variations over time. Devices like weather stations or habitat monitoring equipment might incorporate temperature sensors to ensure accurate data collection.
  • Industrial Automation: In industrial applications, the 11028263-00 might be employed in temperature monitoring within machinery or production lines. Ensuring optimal operating temperatures can help prevent overheating and prolong equipment life.
  • Consumer Electronics: The thermistor could potentially be integrated into consumer electronics such as home appliances or HVAC systems. Its ability to provide accurate temperature readings could help regulate environments effectively, improving user comfort and energy efficiency.
  • Smart Cities: In smart city technologies, the 11028263-00 might be used in various applications ranging from intelligent lighting systems to environmental sensors, enhancing operational efficiency and promoting sustainability.

These points are illustrative and should be verified through thorough testing and analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar non-linear resistors might also be explored for these applications depending on the specific needs of the project.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing innovative products across various industries, including the field of resistors and thermal sensors. The company manufactures a wide range of electronic components, including the 11028263-00, that are designed to meet the requirements of modern electronic designs.

Particularly in the realm of non-linear resistors, TE Connectivity offers a variety of thermistors that cater to differing specifications and applications. Their commitment to quality and compliance ensures that products like the 11028263-00 provide reliable performance in their respective applications. Similar parts manufactured by TE Connectivity could also include various thermistors with differing resistance values or operational characteristics, allowing engineers to choose the appropriate component based on their specific needs.

Where to Find 11028263-00 by TE Connectivity

11028263-00, it is recommended to explore various distributors for availability and pricing. Noteworthy distributors where this part has historically been available include:

  • Master Electronics
  • Sager
  • DigiKey
  • Richardson RFPD

However, availability may vary, and it is advisable to check the current stock levels and prices on findchips.com, a platform where you can also explore alternate non-linear resistors that might fit your application requirements.

Compare pricing for 11028263-00 and other Non-linear Resistors / Resistors at findchips.com