2061-602/998-404 by WAGO Innovative Connections

Overview of 2061-602/998-404 by WAGO Innovative Connections

The 2061-602/998-404 is a barrier strip terminal block designed for various electronic applications. It features a rated current of 17.5 A and is capable of accommodating wire gauges from 20 AWG to 16 AWG. This terminal block utilizes a single row design with one deck, providing a compact solution for connecting wires to printed circuit boards. The wire cross-section can handle up to 1.5 mm², making it suitable for a wide range of wiring configurations.

Manufactured by WAGO Corporation, the part is compliant with RoHS regulations and has an active life cycle status, indicating that it is currently in production and available for procurement. The terminal block features spring-loaded fastening methods, which contribute to its ease of use in various mounting types, particularly on boards. Safety approvals for this part include IEC and UL certifications, making it a reliable choice for applications that require adherence to international safety standards.

Additionally, the material used for the terminal block is glass-filled PPA, which provides enhanced durability and thermal resistance. The part is compliant with REACH regulations and categorized under ECCN code EAR99, making it suitable for a variety of export scenarios. The HTS code 8536.90.40.00 further classifies it under electronic components.

Industry Applications for 2061-602/998-404

The 2061-602/998-404 might find use across several industries due to its versatile specifications. Below are a few potential applications:

  • Industrial Automation: In industrial environments, this terminal block could be used in control panels, where it may connect various sensors and actuators. Its rated current of 17.5 A potentially allows it to handle power requirements for automation devices.
  • Internet of Things (IoT): Given the increasing demand for IoT devices, the terminal block might serve as a connection point for smart sensors and controllers. Its compact design enables it to be integrated into small and constrained spaces that are often characteristic of IoT applications.
  • Transportation and Logistics: In the transportation sector, it could be employed in vehicle control systems or monitoring dashboards. The reliable assembly and secure connections offered by the spring-loaded fastening method might contribute to enhanced safety and performance in transport systems.
  • Consumer Electronics: The terminal block might be utilized in various consumer electronics applications where compact, reliable connections are needed. It could be a part of audio systems or appliances, connecting internal components efficiently.
  • Telecommunications: The need for high-frequency connections in telecommunication devices might also leverage this terminal block. It could facilitate the interconnection of circuit boards within telecommunication equipment to ensure efficient signal transmission.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform a thorough analysis and verification for adherence to industry standards and specific application requirements. Additionally, similar terminal blocks may also be used in these applications, depending on their specific characteristics and ratings.

About WAGO Innovative Connections

WAGO Innovative Connections is a manufacturer known for producing high-quality terminal blocks and connection technology. The company focuses on providing efficient connection solutions for various industries, including automation and electrical installation. The 2061-602/998-404 is a representation of their commitment to quality and design, facilitating secure connections in electronic circuits.

WAGO’s product line includes various types of terminal blocks, including barrier strip terminal blocks, which are known for their ease of use and reliability. The company emphasizes compliance with international safety and environmental regulations, demonstrating a commitment to producing components that meet the demands of modern manufacturing processes. Similar products from WAGO may also include their range of spring-loaded terminal blocks, which offer similar durability and functionality in different configurations.

Where to Find 2061-602/998-404 by WAGO Innovative Connections

2061-602/998-404, it is recommended to research availability on findchips.com. The site provides access to various distributors where this part has historically been available, including:

  • New Advantage Corporation
  • Maritex
  • Schukat electronic
  • TME
  • Verical
  • Onlinecomponents.com
  • Future Electronics
  • RS
  • Arrow Electronics
  • DigiKey
  • Farnell

While these distributors may have listed the part previously, it is important to check findchips.com for current stock levels and pricing to ensure the most accurate and timely procurement options. Additionally, exploring the Terminals and Terminal Blocks category could provide alternative parts from WAGO Innovative Connections or other manufacturers that may better suit specific project needs.

Compare pricing for 2061-602/998-404 and other Terminals and Terminal Blocks at findchips.com