Overview of WR06X4701FTL by Walsin Technology Corporation
The WR06X4701FTL is a fixed resistor characterized by its metal glaze/thick film technology. It offers a resistance of 4700 ohms and a rated power dissipation of 0.1 watts. With an operating voltage of 75 volts and a tolerance of ±1%, this component is designed for a range of applications where precise resistance values are required. The part is encapsulated in a compact 0603 package (1.6mm x 0.8mm) and features surface mount technology (SMT), which allows for efficient integration into modern electronic circuits.
This resistor is compliant with RoHS standards, signaling its suitability for environmentally responsible applications. It also features a temperature coefficient of 100 ppm/°C, confirming its performance stability across varying temperatures, from -55 °C to 155 °C. The construction adheres to flame-proof standards, enhancing safety and reliability. These attributes make the WR06X4701FTL a viable choice for designers looking for robust performance in tight spaces. As of the current writing, this component is classified as active in the market.
Industry Applications for WR06X4701FTL
The WR06X4701FTL could be utilized in various industry applications, particularly those requiring precision resistance in compact electronic devices. Below are some potential industries and applications where this resistor might be beneficial:
- Automotive: In automotive applications, the WR06X4701FTL could be used in sensors or control systems that require a reliable and stable resistor for signal processing. Its compliance with RoHS and its compact size may allow for easier integration into automotive circuits where space is at a premium.
- Consumer Electronics: This component may be suitable for consumer electronics, including smartphones, tablets, or smart home devices. Its low profile and surface mount design could enable designers to optimize board space while maintaining performance across varying operational conditions.
- Telecommunications: In telecommunications equipment, the WR06X4701FTL might play a role in signal conditioning or filtering applications. The 1% tolerance and stable temperature coefficient could ensure reliable performance in environments where temperature fluctuations are common.
- Industrial Automation: For applications related to industrial automation, this resistor could be utilized in control circuits or smart sensors. The flame-proof feature adds an additional layer of safety, potentially protecting sensitive components from heat-related failures.
- Healthcare: In healthcare devices, precision is critical, and the WR06X4701FTL may be deployed in diagnostic equipment or portable medical devices. The component’s compliance with relevant standards assures that it can be used in applications where patient safety and device reliability are mandatory.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar resistors in the metal glaze/thick film resistor category could also be considered for these applications.
About Walsin Technology Corporation
Walsin Technology Corporation is a recognized manufacturer specializing in passive components, including resistors, capacitors, and inductors. Their expertise in metal glaze/thick film resistors is noteworthy, with products like the WR06X4701FTL representing a commitment to precision, reliability, and compliance with industry standards.
Walsin has a broad portfolio of resistors that include various sizes, tolerances, and technologies, catering to diverse sectors, including automotive, telecommunications, and consumer electronics. Their manufacturing processes emphasize quality control and adherence to RoHS and REACH compliance, making them a suitable partner for companies focused on sustainability and environmental responsibility. Other similar parts in their lineup include a range of surface mount resistors that provide various resistance values and specifications, suitable for a wide array of applications.
Where to Find WR06X4701FTL by Walsin Technology Corporation
Historical availability of the WR06X4701FTL can be traced back to several distributors, including Chip1Stop, TME, Verical, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, it is important to check findchips.com for current stock levels and pricing, as availability may vary.